0
0 Items$0.00

SMD Tantalum Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$0.798
100+$0.571
250+$0.530
500+$0.446
More Pricing...
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
10R5831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.742
100+$0.535
250+$0.494
500+$0.452
More Pricing...
100µF
10V
1210 [3225 Metric]
± 20%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.816
100+$0.589
250+$0.545
500+$0.499
More Pricing...
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.956
100+$0.695
250+$0.644
500+$0.591
More Pricing...
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9681

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.489
6000+$0.457
10000+$0.446
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
05AC9548

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.542
6000+$0.507
10000+$0.495
100µF
10V
1210 [3225 Metric]
± 20%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.070
10+$0.965
15+$0.885
25+$0.790
50+$0.709
More Pricing...
100µF
2.5V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
58R3268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
12000+$0.259
24000+$0.253
36000+$0.249
60000+$0.243
120000+$0.238
More Pricing...
33µF
10V
1411 [3528 Metric]
± 20%
1.4ohm
B
246mA
3.5mm
2.8mm
2.5mm
F93 Series
-55°C
125°C
-
32K7023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.820
25+$1.230
100+$0.923
250+$0.862
500+$0.802
More Pricing...
33µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
40K0557

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.888
6000+$0.842
10000+$0.806
33µF
10V
1411 [3528 Metric]
± 20%
-
B
246mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
28AC3613

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.454
6000+$0.445
10000+$0.416
100µF
10V
1210 [3225 Metric]
± 20%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
77AC3890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.720
10+$1.120
15+$1.050
25+$0.967
50+$0.890
More Pricing...
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AJ2980

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.150
4000+$1.050
6000+$1.010
10000+$0.991
33µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
12AM2318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.150
25+$1.470
100+$1.110
250+$1.040
500+$0.972
More Pricing...
33µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
246mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK