0
0 Items$0.00

SMD Tantalum Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
35K1284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.685
100+$0.487
250+$0.448
500+$0.409
More Pricing...
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
32K7029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$1.490
100+$1.300
250+$1.240
500+$1.180
More Pricing...
68µF
6.3V
1411 [3528 Metric]
± 20%
3ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
73AC8279

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.428
6000+$0.400
10000+$0.389
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
95W8985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.470
100+$1.110
250+$1.030
500+$0.949
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
59M2747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$0.696
15+$0.645
25+$0.596
50+$0.546
More Pricing...
47µF
10V
1411 [3528 Metric]
± 10%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
97Y9690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.130
25+$1.470
100+$1.270
250+$1.240
500+$1.220
More Pricing...
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
68AH0085

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.280
6000+$1.250
10000+$1.230
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
54J8662

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.418
6000+$0.403
10000+$0.371
33µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
54J8700

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.575
6000+$0.564
10000+$0.553
47µF
10V
1411 [3528 Metric]
± 20%
0.65ohm
B
362mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK