0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.673
25+$0.427
100+$0.298
250+$0.273
500+$0.248
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.560
25+$1.760
100+$1.350
250+$1.270
500+$1.190
More Pricing...
4.7µF
10V
0603 [1608 Metric]
± 10%
6ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
70R1051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$1.000
100+$0.918
250+$0.820
500+$0.738
More Pricing...
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
M
65mA
1.6mm
0.85mm
0.65mm
F98 Series
-55°C
125°C
-
22K2412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.570
100+$1.240
250+$1.210
500+$1.190
More Pricing...
4.7µF
10V
0603 [1608 Metric]
± 20%
6ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
18J9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.797
10+$0.507
15+$0.468
25+$0.430
50+$0.391
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.441
20+$0.406
30+$0.371
50+$0.336
100+$0.304
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
04X9069

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.258
5000+$0.244
10000+$0.217
20000+$0.196
30000+$0.184
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
62W0829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.500
100+$1.440
250+$1.380
500+$1.310
More Pricing...
10µF
6.3V
0603 [1608 Metric]
± 20%
6ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
12AM4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.417
20+$0.398
30+$0.379
50+$0.360
100+$0.341
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.245
4000+$0.241
6000+$0.235
10000+$0.231
20000+$0.225
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6144

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.354
6000+$0.329
10000+$0.320
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
12J9575

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.283
6000+$0.263
10000+$0.246
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
70K5169

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+$1.500
10500+$1.470
17500+$1.440
4.7µF
10V
0603 [1608 Metric]
± 20%
7.5ohm
L
65mA
1.6mm
0.85mm
0.85mm
TACmicrochip TAC Series
-55°C
125°C
-
65W8083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.910
10+$0.584
15+$0.540
25+$0.498
50+$0.455
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
29AH7751

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.424
5000+$0.416
10000+$0.390
20000+$0.366
30000+$0.345
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK