Flat Cable Core Ferrites:

201 Products Found
We offer flat cable core ferrites with impedances from 19ohm to 300ohm, minimum frequencies from 1Hz to 50MHz, and maximum frequencies from 100MHz to 1GHz

What are flat cable ferrites?

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

Ferrite cores are employed to reduce the slew rate of current spikes or voltage surges by absorbing the transient energy rather than reflecting or diverting it to other components or subsystems. Ferrite cores are effective in slowing down the rapid rising of electrostatic discharge current spikes or voltage surges in cables. Ferrite cores are used to suppress electromagnetic emissions by blocking low-frequency noise and absorbing high-frequency noise. This avoids electromagnetic interference.

WE-FLAT flat ferrite cores from Würth Elektronik provide an easy solution to filter interference on ribbon cable. Their core material is NiZn for wideband noise suppression (~1 MHz - 1 GHz).

They are available in three different shapes, and have an operating temperature of -25° C to +125° C.

Laird ferrite cable cores are designed to clean common mode noise (signal) generated from either a signal line or power cable. Laird offers various sizes and materials of ribbon core with excellent common mode and differential mode EMI suppression on ribbon cable ferrite and wire assemblies at broadband and low frequency range.

Ferroxcube offers Planar E Core parts, made from press tooling. This gives the advantage of radiused corners and edges. It also means that clamp recesses can be incorporated. Planar magnetic offer an attractive alternative to conventional core shapes when a low profile of magnetic devices is required. Basically, this is a construction method of inductive components whose windings are fabricated using printed circuit tracks or copper stampings separated by insulating sheets or constructed from multilayer circuit boards. Planar device can be constructed as standalone components or integrated into a multilayer mother board with slots for the ferrite E-core.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
Frequency Min
Frequency Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
10WX7373

RoHS

Each
1+
$2.530
10+
$1.840
Min: 1 / Mult: 1
-
-
-
-
93B2474

RoHS

Each
1+
$7.180
10+
$5.330
25+
$4.490
50+
$4.290
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
90B3718

RoHS

Date/Lot Code

Each
1+
$6.830
10+
$5.130
25+
$4.340
50+
$4.080
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
169ohm
25MHz
300MHz
-
67W0713

RoHS

Date/Lot Code

Each
1+
$0.986
10+
$0.697
25+
$0.608
50+
$0.547
100+
$0.492
More Pricing...
Min: 1 / Mult: 1
107ohm
30MHz
1GHz
28R Series
68C5579

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.570
25+
$1.370
50+
$1.240
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
24M9372

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$3.660
25+
$3.190
50+
$3.060
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
-
50MHz
500MHz
ZCAT Series
68C5584

RoHS

Date/Lot Code

Each
1+
$1.220
Min: 1 / Mult: 1
-
-
-
-
67W0716

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.823
25+
$0.726
50+
$0.659
100+
$0.598
More Pricing...
Min: 1 / Mult: 1
127ohm
30MHz
1GHz
28R Series
19X1633

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.140
25+
$1.080
50+
$1.020
100+
$0.955
More Pricing...
Min: 1 / Mult: 1
-
-
-
ESD-FPL Series
68AH9869

RoHS

Date/Lot Code

Each
10+
$1.090
25+
$1.020
50+
$0.953
100+
$0.887
500+
$0.783
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
68AH9872

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.330
25+
$1.210
50+
$1.100
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
-
-
300MHz
ESD-FPL Series
68C5577

RoHS

Date/Lot Code

Each
1+
$0.789
Min: 1 / Mult: 1
-
-
-
-
24WX1033

RoHS

Date/Lot Code

Each
1+
$3.770
Min: 1 / Mult: 1
-
-
-
-
24WX888

RoHS

Date/Lot Code

Each
1+
$4.200
Min: 1 / Mult: 1
196ohm
-
-
-
24WX1015

RoHS

Date/Lot Code

Each
1+
$0.772
Min: 1 / Mult: 1
-
-
-
-
72K6745

RoHS

Date/Lot Code

Each
1+
$13.200
10+
$9.750
25+
$9.110
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
08P2347

RoHS

Each
1+
$21.160
10+
$20.620
25+
$20.060
50+
$19.880
100+
$19.690
More Pricing...
Min: 1 / Mult: 1
180ohm
-
-
WE-STAR-FLAT Series
46T8766

RoHS

Date/Lot Code

Each
1+
$2.210
10+
$2.050
25+
$1.980
50+
$1.890
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
52ohm
-
-
WE-FLAT Series
67W0717

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.802
25+
$0.704
50+
$0.636
100+
$0.573
More Pricing...
Min: 1 / Mult: 1
112ohm
30MHz
1GHz
28R Series
68AH9866

RoHS

Date/Lot Code

Each
10+
$0.690
25+
$0.620
50+
$0.549
100+
$0.480
500+
$0.480
More Pricing...
Min: 10 / Mult: 10
-
-
300MHz
ESD-FPL Series
75AJ2583

RoHS

Date/Lot Code

Each
1+
$5.540
10+
$5.330
25+
$5.180
50+
$5.030
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
23ohm
-
-
WE-FLAT Series
46T8767

RoHS

Date/Lot Code

Each
1+
$3.130
10+
$3.080
25+
$3.030
50+
$2.980
100+
$2.880
More Pricing...
Min: 1 / Mult: 1
75ohm
-
-
WE-FLAT Series
93B2486

RoHS

Date/Lot Code

Each
1+
$15.500
10+
$10.350
25+
$9.550
Min: 1 / Mult: 1
290ohm
25MHz
300MHz
-
62AC1049

RoHS

Date/Lot Code

Each
1+
$4.250
10+
$3.970
25+
$3.810
50+
$3.650
100+
$3.380
More Pricing...
Min: 1 / Mult: 1
60ohm
-
-
WE-FLAT Series
75AJ2570

RoHS

Date/Lot Code

Each
1+
$4.050
10+
$3.900
25+
$3.800
50+
$3.680
100+
$3.450
More Pricing...
Min: 1 / Mult: 1
65ohm
-
-
WE-FLAT Series
1-25 of 201 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK