0
0 Items$0.00

Radial Leaded Common Mode Chokes / Filters :

679 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Current Rating
DC Resistance Max
Operating Temperature Min
Operating Temperature Max
Product Range
19X2049

RoHS

Each
1+$2.670
25+$1.990
100+$1.890
250+$1.820
500+$1.730
More Pricing...
2.4mH
1.7A
0.19ohm
-40°C
120°C
SS11VL Series
58AJ3571

RoHS

Date/Lot Code

Each
1+$12.100
5+$11.080
10+$10.050
25+$9.730
50+$9.400
More Pricing...
500µH
10A
6230µohm
-40°C
120°C
SCR-XV Series
78AC6619

RoHS

Each
1+$2.850
25+$2.240
100+$1.990
250+$1.970
500+$1.800
More Pricing...
5.8mH
1.7A
0.18ohm
-40°C
120°C
SSR10V Series
82AC3280

RoHS

Each
1+$3.790
25+$2.750
100+$2.610
250+$2.580
500+$2.540
More Pricing...
4.1mH
3A
0.07ohm
-40°C
120°C
SSR21NVS-M Series
58AJ3579

RoHS

Date/Lot Code

Each
1+$13.670
5+$12.600
10+$11.500
25+$11.050
50+$10.590
More Pricing...
100µH
22A
1430µohm
-40°C
120°C
SCR-XV Series
82AC3218

RoHS

Each
1+$4.460
25+$3.610
100+$3.210
250+$2.810
500+$2.740
More Pricing...
6.4mH
2A
0.09ohm
-40°C
120°C
SSR21NH Series
78AC6610

RoHS

Each
1+$3.270
25+$2.560
100+$2.370
250+$2.190
500+$1.930
More Pricing...
1.3mH
3A
0.06ohm
-40°C
120°C
SSR10HS Series
78AC6617

RoHS

Each
1+$2.850
25+$2.240
100+$2.000
250+$1.860
500+$1.790
More Pricing...
14mH
1.1A
0.37ohm
-40°C
120°C
SSR10V Series
19X2119

RoHS

Each
1+$2.930
25+$2.410
100+$2.040
250+$1.990
500+$1.870
More Pricing...
25mH
400mA
2.8ohm
-40°C
120°C
SU-10VFC-R Series
78AC6592

RoHS

Each
1+$2.980
25+$2.190
100+$2.100
250+$2.000
500+$1.930
More Pricing...
33mH
700mA
0.9ohm
-40°C
120°C
SSR10H Series
78AC6571

RoHS

Each
1+$4.870
10+$4.090
25+$3.590
50+$3.450
100+$3.320
More Pricing...
65.5mH
1.2A
0.475ohm
-40°C
120°C
SSRH24NV Series
78AC6579

RoHS

Each
1+$4.870
10+$4.090
25+$3.590
50+$3.450
100+$3.320
More Pricing...
4.1mH
5A
0.035ohm
-40°C
120°C
SSRH24NV Series
78AC6587

RoHS

Each
1+$4.980
10+$4.170
25+$3.660
50+$3.520
100+$3.390
More Pricing...
4.1mH
4.5A
0.041ohm
-40°C
120°C
SSRH24NVS Series
82AC3204

RoHS

Each
1+$4.420
25+$2.870
100+$2.800
250+$2.730
500+$2.560
More Pricing...
16.4mH
1.8A
0.21ohm
-40°C
120°C
SSR21NH-M Series
82AC3275

RoHS

Each
1+$3.690
25+$2.940
100+$2.600
250+$2.560
500+$2.490
More Pricing...
22mH
1.2A
0.35ohm
-40°C
120°C
SSR21NVS-M Series
82AC3274

RoHS

Each
1+$3.720
25+$2.940
100+$2.600
250+$2.560
500+$2.490
More Pricing...
34.5mH
1A
0.51ohm
-40°C
120°C
SSR21NVS-M Series
82AC3213

RoHS

Each
1+$4.830
25+$3.760
100+$3.550
250+$3.340
500+$3.010
More Pricing...
32.5mH
800mA
0.47ohm
-40°C
120°C
SSR21NH Series
82AC3202

RoHS

Each
1+$3.830
25+$2.870
100+$2.800
250+$2.730
500+$2.560
More Pricing...
34.5mH
1.2A
0.43ohm
-40°C
120°C
SSR21NH-M Series
82AC3234

RoHS

Each
1+$4.670
25+$3.920
100+$3.650
250+$3.390
500+$3.070
More Pricing...
57mH
500mA
1.06ohm
-40°C
120°C
SSR21NHS Series
82AC3261

RoHS

Each
1+$3.690
25+$3.170
100+$3.020
250+$2.780
500+$2.540
More Pricing...
40.5mH
700mA
0.61ohm
-40°C
120°C
SSR21NV Series
78AC6620

RoHS

Each
1+$2.850
25+$2.240
100+$2.140
250+$1.970
500+$1.790
More Pricing...
3.4mH
2.2A
0.11ohm
-40°C
120°C
SSR10V Series
82AC3222

RoHS

Each
1+$4.020
25+$3.440
100+$3.350
250+$3.270
500+$2.410
More Pricing...
89mH
600mA
1.35ohm
-40°C
120°C
SSR21NHS-M Series
82AC3224

RoHS

Each
1+$4.470
25+$3.280
100+$3.050
250+$2.830
500+$2.810
More Pricing...
47.5mH
800mA
0.68ohm
-40°C
120°C
SSR21NHS-M Series
78AC6608

RoHS

Each
1+$3.540
25+$3.170
100+$2.780
250+$2.410
500+$2.030
More Pricing...
4.8mH
1.7A
0.17ohm
-40°C
120°C
SSR10HS Series
82AC3220

RoHS

Each
1+$4.760
25+$3.780
100+$3.420
250+$3.050
500+$2.740
More Pricing...
135mH
400mA
2ohm
-40°C
120°C
SSR21NHS-M Series
1-25 of 679 items
of 28 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK