Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
22C6362

RoHS

Date/Lot Code

Each
1+
$0.046
10+
$0.046
25+
$0.046
50+
$0.046
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
3.5mm
3.25mm
1.3mm
250MHz
1GHz
30ohm
-
63R5823

RoHS

Date/Lot Code

Each
10+
$0.590
25+
$0.492
50+
$0.391
100+
$0.330
500+
$0.278
More Pricing...
Min: 10 / Mult: 10
4mm
15mm
-
-
-
-
-
01M7094

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$5.300
25+
$4.520
50+
$3.970
100+
$3.770
Min: 1 / Mult: 1
37.5mm
15mm
23mm
-
-
-
B64290L0674 Series
12N1155

RoHS

Date/Lot Code

Each
1+
$6.360
10+
$5.130
25+
$4.170
50+
$4.060
100+
$3.730
More Pricing...
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
25MHz
300MHz
268ohm
-
98K8786

RoHS

Date/Lot Code

Each
1+
$1.870
10+
$1.660
100+
$1.300
500+
$1.060
1000+
$0.908
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
-
180ohm
-
78AC6159

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$4.290
25+
$4.120
50+
$3.970
100+
$3.810
More Pricing...
Min: 1 / Mult: 1
31mm
14.9mm
20mm
-
10MHz
-
ESD-R-SR Series
02AC3433

RoHS

Each
1+
$13.450
10+
$9.900
25+
$9.230
50+
$8.830
Min: 1 / Mult: 1
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
62AC1043

RoHS

Each
1+
$0.940
10+
$0.897
25+
$0.869
50+
$0.840
100+
$0.784
More Pricing...
Min: 1 / Mult: 1
2.5mm
4mm
0.76mm
-
-
52ohm
WE-SAFB Series
81AH9637

RoHS

Each
1+
$1.180
10+
$1.140
25+
$1.110
50+
$1.080
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
3.5mm
3mm
1.2mm
-
-
40ohm
WE-SAFB Series
66AH2672

RoHS

Each
1+
$2.410
10+
$2.260
25+
$2.170
50+
$2.080
100+
$1.910
More Pricing...
Min: 1 / Mult: 1
20mm
10mm
10mm
-
-
82ohm
WE-TOF Series
75AJ2534

RoHS

Each
1+
$1.070
10+
$1.030
25+
$0.997
50+
$0.968
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
3.5mm
4.5mm
1.2mm
-
-
55ohm
WE-SAFB Series
46AJ3685

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$12.580
25+
$11.990
50+
$11.390
100+
$10.190
More Pricing...
Min: 1 / Mult: 1
15.3mm
5.5mm
5.5mm
-
-
-
WE-AENA Series
24AJ3838

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.782
25+
$0.705
50+
$0.648
100+
$0.597
More Pricing...
Min: 1 / Mult: 1
14.27mm
13.46mm
6.35mm
30MHz
500MHz
184ohm
28B Series
24WX874

RoHS

Date/Lot Code

Each
10+
$0.404
25+
$0.337
50+
$0.267
100+
$0.226
500+
$0.189
More Pricing...
Min: 10 / Mult: 10
9.65mm
5.05mm
5mm
-
-
43ohm
-
32T8545

RoHS

Each
1+
$7.910
10+
$7.790
25+
$7.680
50+
$7.550
100+
$6.820
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
6.35mm
-
-
80ohm
WE-AFB Series
01M7092

RoHS

Date/Lot Code

Each
1+
$0.682
10+
$0.477
25+
$0.412
50+
$0.367
100+
$0.327
More Pricing...
Min: 1 / Mult: 1
13.6mm
5mm
7.5mm
-
-
-
B64290L0044 Series
98B5526

RoHS

Date/Lot Code

Each
1+
$0.467
10+
$0.345
25+
$0.280
50+
$0.265
100+
$0.248
More Pricing...
Min: 1 / Mult: 1
6.35mm
15.9mm
2.95mm
-
-
122ohm
-
01M7093

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.630
25+
$1.390
50+
$1.240
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
26.8mm
10mm
14.8mm
-
-
-
B64290L0618 Series
32T8546

RoHS

Each
1+
$8.860
10+
$8.720
25+
$8.590
50+
$8.460
100+
$7.370
More Pricing...
Min: 1 / Mult: 1
17.5mm
28.5mm
9.5mm
-
-
60ohm
WE-AFB Series
88T6956

RoHS

Date/Lot Code

Each
1+
$15.090
10+
$14.680
25+
$14.670
50+
$14.020
100+
$13.680
More Pricing...
Min: 1 / Mult: 1
-
15mm
27.5mm
-
-
382ohm
WE-NCF Series
26H2930

RoHS

Each
1+
$0.762
10+
$0.602
25+
$0.511
50+
$0.451
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
14.3mm
5.3mm
6.35mm
25MHz
300MHz
53ohm
-
24WX879

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.390
25+
$1.280
50+
$1.170
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
17.45mm
12.7mm
9.5mm
-
-
88ohm
-
08P2330

RoHS

Each
1+
$10.990
10+
$9.160
25+
$8.770
50+
$8.370
100+
$7.660
Min: 1 / Mult: 1
61mm
20mm
35.5mm
-
-
650ohm
WE-TOF Series
09WX0101

RoHS

Date/Lot Code

Each
10+
$0.252
25+
$0.213
50+
$0.174
100+
$0.139
500+
$0.119
More Pricing...
Min: 10 / Mult: 10
3mm
4mm
1mm
-
-
48ohm
-
88T6933

RoHS

Each
1+
$4.600
10+
$4.520
25+
$4.450
50+
$4.380
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
17.5mm
12.7mm
9.5mm
-
-
386ohm
WE-AFB Series
226-250 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK