Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part No28B0562-100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AJ3838
Product Range28B Series
Your Part Number
2,758 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.895 |
| 10+ | $0.654 |
| 25+ | $0.581 |
| 50+ | $0.536 |
| 100+ | $0.479 |
| 500+ | $0.420 |
| 1000+ | $0.374 |
| 2500+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0562-100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24AJ3838
Product Range28B Series
Technical Datasheet
Outer Diameter14.27mm
Product Length13.46mm
Inner Diameter6.35mm
Frequency Min30MHz
Frequency Max500MHz
Impedance184ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
14.27mm
Inner Diameter
6.35mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
13.46mm
Frequency Min
30MHz
Impedance
184ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 28B0562-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
