Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427727
Newark Part No.32T8545
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
749 In Stock
Need more?
53 Delivery in 1-3 Business Days(US stock)
696 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $7.470 |
| 25+ | $7.360 |
| 50+ | $7.230 |
| 100+ | $6.980 |
| 500+ | $6.500 |
| 1000+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427727
Newark Part No.32T8545
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter6.35mm
Frequency Min-
Frequency Max-
Impedance80ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7427727 is a LFS EMI suppression axial Ferrite Bead made of 8 W 5000. The WE-AFB series ferrite bead is suitable for applications in the low frequency range from 150kHz to 30MHz and suppression of electronic ballasts (neon tube) in the lighting industry.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
6.35mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
80ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 7427727
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate