Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH2668

RoHS

Each
1+
$2.060
10+
$2.020
25+
$1.940
50+
$1.870
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
14.2mm
28.5mm
8.2mm
-
-
220ohm
WE-AFB Series
68AH9885

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$2.260
25+
$2.130
50+
$1.970
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
10.5mm
20mm
5.5mm
-
300MHz
-
ESD-R Series
66AH2662

RoHS

Each
1+
$1.040
10+
$0.985
25+
$0.975
50+
$0.923
100+
$0.862
More Pricing...
Min: 1 / Mult: 1
3.8mm
13.97mm
1.58mm
-
-
145ohm
WE-SAFB Series
68AH9888

RoHS

Date/Lot Code

Each
1+
$2.320
10+
$1.290
25+
$1.190
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
22.5mm
6.4mm
13.8mm
-
300MHz
-
ESD-R Series
66AH2667

RoHS

Each
1+
$1.180
10+
$1.130
25+
$1.100
50+
$1.070
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
8mm
30mm
4mm
-
-
278ohm
WE-SAFB Series
68AH9899

RoHS

Date/Lot Code

Each
1+
$28.560
10+
$22.730
25+
$18.260
50+
$17.520
100+
$17.120
Min: 1 / Mult: 1
52.5mm
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
68AH9894

RoHS

Each
1+
$16.650
10+
$10.400
25+
$9.900
50+
$9.580
Min: 1 / Mult: 1
39.5mm
14mm
18mm
-
300MHz
-
ESD-R Series
69AH6808

RoHS

Date/Lot Code

Each
1+
$7.180
10+
$4.980
25+
$4.400
50+
$4.190
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
35.5mm
12.5mm
20.5mm
-
-
-
B64290L0048 Series
68AH9902

RoHS

Date/Lot Code

Each
1+
$39.710
10+
$27.500
25+
$26.620
50+
$25.550
100+
$24.960
Min: 1 / Mult: 1
61mm
24mm
32.4mm
-
10MHz
-
ESD-R Series
69AH6811

RoHS

Date/Lot Code

Each
1+
$6.220
10+
$4.330
25+
$3.720
50+
$3.550
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
26.6mm
20mm
14.8mm
-
-
-
B64290L0616 Series
68AH9895

RoHS

Date/Lot Code

Each
1+
$12.430
10+
$7.820
25+
$7.520
50+
$7.250
100+
$6.940
More Pricing...
Min: 1 / Mult: 1
39mm
14mm
17.5mm
-
10MHz
-
ESD-R Series
68AH9886

RoHS

Date/Lot Code

Each
10+
$1.320
25+
$1.210
50+
$1.100
100+
$0.984
500+
$0.934
More Pricing...
Min: 10 / Mult: 10
12mm
15mm
7mm
-
300MHz
-
ESD-R Series
68AH9896

RoHS

Date/Lot Code

Each
1+
$8.350
10+
$5.030
25+
$4.790
50+
$4.610
100+
$4.410
More Pricing...
Min: 1 / Mult: 1
39mm
14mm
17.5mm
-
10MHz
-
ESD-R Series
29AH2389

RoHS

Date/Lot Code

Each
1+
$0.254
10+
$0.254
25+
$0.254
50+
$0.254
100+
$0.254
More Pricing...
Min: 1 / Mult: 1
13.45mm
-
7.2mm
-
-
-
-
69AH6810

RoHS

Date/Lot Code

Each
1+
$18.190
10+
$12.510
25+
$12.000
50+
$11.360
Min: 1 / Mult: 1
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
68AH9887

RoHS

Date/Lot Code

Each
1+
$6.500
10+
$4.020
25+
$3.820
50+
$3.620
100+
$3.400
Min: 1 / Mult: 1
19mm
5.3mm
10.7mm
-
300MHz
-
ESD-R Series
81AH9723

RoHS

Date/Lot Code

Each
1+
$5.880
10+
$5.760
25+
$5.640
50+
$5.520
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
12mm
15.5mm
7.3mm
-
-
100ohm
WE-AEFA Series
46AJ3696

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$2.030
25+
$1.880
50+
$1.710
100+
$1.710
Min: 1 / Mult: 1
16.3mm
7.6mm
11.4mm
-
-
1.51ohm
WE-TEMA Series
46AJ3697

RoHS

Date/Lot Code

Each
1+
$8.790
10+
$7.000
25+
$6.380
Min: 1 / Mult: 1
38.4mm
14.6mm
21.4mm
-
-
5.15ohm
WE-TEMA Series
54AJ9560

RoHS

Date/Lot Code

Each
1+
$0.188
10+
$0.188
25+
$0.188
50+
$0.188
100+
$0.188
More Pricing...
Min: 1 / Mult: 1
13.45mm
-
6.45mm
-
-
-
-
46AJ3701

RoHS

Date/Lot Code

Each
1+
$28.760
10+
$24.160
25+
$21.870
50+
$20.990
100+
$20.120
More Pricing...
Min: 1 / Mult: 1
28.3mm
30mm
15.5mm
-
-
-
WE-AENA Series
65K8709

RoHS

Date/Lot Code

Each
1+
$0.069
10+
$0.069
25+
$0.069
50+
$0.069
100+
$0.069
More Pricing...
Min: 1 / Mult: 1
0.75mm
7.5mm
-
200kHz
5MHz
-
-
46AJ3693

RoHS

Date/Lot Code

Each
1+
$0.438
10+
$0.406
25+
$0.392
50+
$0.377
100+
$0.349
More Pricing...
Min: 1 / Mult: 1
6.3mm
3.6mm
2.4mm
-
-
1.55ohm
WE-TEMA Series
54AJ9562

RoHS

Date/Lot Code

Each
1+
$0.214
10+
$0.214
25+
$0.214
50+
$0.214
100+
$0.214
More Pricing...
Min: 1 / Mult: 1
5.99mm
-
2.91mm
-
-
-
-
19M8022

RoHS

Date/Lot Code

Each
1+
$0.784
10+
$0.784
25+
$0.784
50+
$0.784
100+
$0.784
Min: 1 / Mult: 1
33mm
-
18.05mm
-
-
-
-
276-300 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK