Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700781
Newark Part No.66AH2668
Product RangeWE-AFB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $2.060 |
10+ | $2.020 |
25+ | $1.940 |
50+ | $1.870 |
100+ | $1.820 |
500+ | $1.790 |
1000+ | $1.780 |
2500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700781
Newark Part No.66AH2668
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter14.2mm
Product Length28.5mm
Inner Diameter8.2mm
Frequency Min-
Frequency Max-
Impedance220ohm
Product RangeWE-AFB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
14.2mm
Inner Diameter
8.2mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
220ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 742700781
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate