Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB64290L0048X087
Newark Part No.69AH6808
Product RangeB64290L0048 Series
Technical Datasheet
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
10+ | $4.980 |
25+ | $4.400 |
50+ | $4.190 |
100+ | $3.970 |
500+ | $3.800 |
1000+ | $3.650 |
2500+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB64290L0048X087
Newark Part No.69AH6808
Product RangeB64290L0048 Series
Technical Datasheet
Outer Diameter35.5mm
Product Length12.5mm
Inner Diameter20.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0048 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
35.5mm
Inner Diameter
20.5mm
Frequency Max
-
Product Range
B64290L0048 Series
Product Length
12.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability