Cylindrical Core Ferrites:

628 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46AJ3694

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$1.160
25+
$1.110
50+
$1.070
100+
$0.985
More Pricing...
Min: 1 / Mult: 1
13mm
6.95mm
7.32mm
-
-
2.22ohm
WE-TEMA Series
54AJ2662

RoHS

Date/Lot Code

Each
1+
$26.260
10+
$19.270
25+
$18.480
50+
$17.490
Min: 1 / Mult: 1
51.8mm
20mm
30mm
-
-
-
B64290L0082 Series
54AJ9585

RoHS

Date/Lot Code

Each
1+
$0.783
10+
$0.783
25+
$0.783
50+
$0.783
100+
$0.783
Min: 1 / Mult: 1
32.35mm
-
18.05mm
-
-
-
-
24AJ3836

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.870
25+
$1.390
50+
$1.150
100+
$0.905
More Pricing...
Min: 1 / Mult: 1
11mm
32mm
5.1mm
30MHz
500MHz
349ohm
28B Series
54AJ9579

RoHS

Date/Lot Code

Each
1+
$21.560
10+
$19.900
25+
$18.480
50+
$18.480
Min: 1 / Mult: 1
75.65mm
-
37.6mm
-
-
-
-
89C1629

RoHS

Each
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
0.75mm
7.5mm
-
-
200kHz
-
-
73AJ2426

RoHS

Date/Lot Code

Each
1+
$9.760
10+
$6.730
25+
$5.810
50+
$5.580
100+
$5.340
Min: 1 / Mult: 1
41.8mm
17.2mm
22.5mm
-
-
-
B64290L0659 Series
24AJ3835

RoHS

Date/Lot Code

Each
1+
$0.636
10+
$0.473
25+
$0.419
50+
$0.380
100+
$0.342
More Pricing...
Min: 5 / Mult: 5
8.6mm
10mm
3.8mm
30MHz
500MHz
143ohm
28B Series
54AJ9559

RoHS

Date/Lot Code

Each
1+
$0.155
10+
$0.155
25+
$0.155
50+
$0.155
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
10.2mm
-
4.1mm
-
-
-
-
46AJ3687

RoHS

Date/Lot Code

Each
1+
$15.450
10+
$12.970
25+
$11.740
50+
$10.500
100+
$10.480
Min: 1 / Mult: 1
21.3mm
5.5mm
10.5mm
-
-
-
WE-AENA Series
54AJ2664

RoHS

Date/Lot Code

Each
10+
$0.576
25+
$0.501
50+
$0.448
100+
$0.400
500+
$0.307
More Pricing...
Min: 10 / Mult: 10
15.1mm
5mm
9mm
-
-
-
B64290L0658 Series
54AJ9577

RoHS

Date/Lot Code

Each
1+
$0.351
10+
$0.351
25+
$0.351
50+
$0.351
100+
$0.351
More Pricing...
Min: 1 / Mult: 1
21.85mm
-
12.4mm
-
-
-
-
53M4738

RoHS

Date/Lot Code

Each
1+
$0.783
10+
$0.783
25+
$0.783
50+
$0.783
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
21.85mm
-
12.4mm
-
-
-
-
24AJ3834

RoHS

Date/Lot Code

Each
10+
$0.364
25+
$0.353
50+
$0.344
100+
$0.334
500+
$0.264
More Pricing...
Min: 10 / Mult: 10
7.52mm
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
73AJ2425

RoHS

Date/Lot Code

Each
1+
$22.910
10+
$15.390
25+
$13.430
50+
$13.410
100+
$13.370
More Pricing...
Min: 1 / Mult: 1
60.1mm
18.8mm
39.2mm
-
-
-
B64290L0040 Series
46AJ3700

RoHS

Date/Lot Code

Each
1+
$24.730
10+
$20.780
25+
$19.740
50+
$18.700
100+
$16.840
Min: 1 / Mult: 1
21.3mm
30mm
10.5mm
-
-
-
WE-AENA Series
54AJ9557

RoHS

Date/Lot Code

Each
1+
$0.057
10+
$0.057
25+
$0.057
50+
$0.057
100+
$0.057
More Pricing...
Min: 1 / Mult: 1
5.99mm
-
2.91mm
-
-
-
-
46AJ3688

RoHS

Date/Lot Code

Each
1+
$16.450
10+
$13.820
25+
$12.500
50+
$11.180
Min: 1 / Mult: 1
21.3mm
10mm
10.5mm
-
-
-
WE-AENA Series
46AJ3690

RoHS

Date/Lot Code

Each
1+
$15.450
10+
$12.970
25+
$11.740
50+
$11.220
100+
$10.690
More Pricing...
Min: 1 / Mult: 1
28.3mm
5.5mm
15.5mm
-
-
-
WE-AENA Series
42J9583

RoHS

Date/Lot Code

Each
1+
$0.287
10+
$0.287
25+
$0.287
50+
$0.287
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
9.74mm
-
4.56mm
-
-
-
-
06W1045

RoHS

Date/Lot Code

Each
1+
$8.180
Min: 1 / Mult: 1
10mm
200mm
-
-
-
-
-
14N5458

RoHS

Date/Lot Code

Each
1+
$10.570
10+
$10.150
25+
$9.080
50+
$8.580
100+
$7.820
More Pricing...
Min: 1 / Mult: 1
61mm
12.7mm
35.55mm
25MHz
300MHz
218ohm
-
81C9718

RoHS

Each
1+
$2.140
10+
$1.970
25+
$1.820
50+
$1.810
100+
$1.690
Min: 1 / Mult: 1
15.9mm
50.8mm
7.9mm
25MHz
300MHz
384ohm
-
29H3038

RoHS

Date/Lot Code

Each
1+
$0.990
10+
$0.990
25+
$0.990
50+
$0.990
100+
$0.990
More Pricing...
Min: 1 / Mult: 1
-
41.3mm
12.13mm
-
-
-
-
98K8788

RoHS

Each
1+
$0.208
10+
$0.208
100+
$0.208
500+
$0.208
1000+
$0.208
More Pricing...
Min: 1 / Mult: 1
16mm
14mm
10mm
25MHz
100MHz
125ohm
-
301-325 of 628 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK