Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115069064
Newark Part No.46AJ3694
Product RangeWE-TEMA Series
Technical Datasheet
309 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.240 |
10+ | $1.160 |
25+ | $1.110 |
50+ | $1.070 |
100+ | $0.985 |
500+ | $0.900 |
1000+ | $0.898 |
2500+ | $0.886 |
Price for:Each
Minimum: 1
Multiple: 1
$1.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No782115069064
Newark Part No.46AJ3694
Product RangeWE-TEMA Series
Technical Datasheet
Outer Diameter13mm
Product Length6.95mm
Inner Diameter7.32mm
Frequency Min-
Frequency Max-
Impedance2.22ohm
Product RangeWE-TEMA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
13mm
Inner Diameter
7.32mm
Frequency Max
-
Product Range
WE-TEMA Series
Product Length
6.95mm
Frequency Min
-
Impedance
2.22ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability