11.5mm Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2301

RoHS

Each
1+
$1.460
10+
$1.450
25+
$1.440
50+
$1.410
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
1.001kohm
WE-AFB Series
88T6941

RoHS

Each
1+
$2.200
10+
$2.160
25+
$2.130
50+
$2.090
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
11.5mm
9mm
5mm
405ohm
WE-TOF Series
08P2300

RoHS

Each
1+
$1.050
10+
$1.050
25+
$1.030
50+
$1.020
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
11.5mm
20.5mm
5mm
625ohm
WE-AFB Series
08P2299

RoHS

Each
1+
$0.978
10+
$0.965
25+
$0.951
50+
$0.936
100+
$0.882
More Pricing...
Min: 1 / Mult: 1
11.5mm
18.5mm
5mm
418ohm
WE-AFB Series
81AH9721

RoHS

Date/Lot Code

Each
1+
$5.110
10+
$5.010
25+
$4.970
50+
$4.810
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
11.5mm
25mm
5mm
255ohm
WE-AEFA Series
85AH8210

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$3.730
25+
$3.550
50+
$3.370
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
11.5mm
18.5mm
5mm
186ohm
WE-AEFA Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK