25.9mm Cylindrical Core Ferrites:

12 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K7842

RoHS

Each
1+
$8.020
10+
$6.300
25+
$5.800
50+
$5.360
100+
$5.290
More Pricing...
Total:$8.02
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
1GHz
400ohm
-
85C4595

RoHS

Date/Lot Code

Each
1+
$2.840
10+
$2.650
Total:$2.84
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
280ohm
-
24C4674

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.310
25+
$2.740
50+
$2.590
100+
$2.440
Total:$4.24
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
25MHz
300MHz
275ohm
-
24WX882

RoHS

Date/Lot Code

Each
1+
$6.330
Total:$6.33
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
-
-
225ohm
-
70W1677

RoHS

Date/Lot Code

Each
1+
$5.130
10+
$3.740
25+
$3.280
50+
$2.960
100+
$2.870
More Pricing...
Total:$5.13
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
200MHz
30MHz
-
-
12N1155

RoHS

Date/Lot Code

Each
1+
$5.720
10+
$4.370
25+
$3.830
50+
$3.450
Total:$5.72
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
25MHz
300MHz
268ohm
-
69AK9543

RoHS

Date/Lot Code

Each
1+
$9.220
10+
$7.190
25+
$6.640
50+
$5.740
100+
$5.640
More Pricing...
Total:$9.22
Min: 1 / Mult: 1
25.9mm
21.3mm
12.8mm
200MHz
1GHz
550ohm
-
59M5248

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.970
Total:$3.19
Min: 1 / Mult: 1
25.9mm
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
82AK1835

RoHS

Each
1+
$5.570
10+
$5.010
25+
$4.710
50+
$4.380
100+
$3.980
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
25.9mm
12.8mm
14.1mm
-
1GHz
9ohm
TRMH Series
02M1952

RoHS

Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Total:$583.80
Min: 20 / Mult: 1
25.9mm
28.6mm
12.8mm
-
-
225ohm
-
72K6776
Each
1+
$5.130
10+
$3.560
25+
$3.100
50+
$2.960
100+
$2.910
Total:$5.13
Min: 1 / Mult: 1
25.9mm
21.3mm
12.8mm
25MHz
300MHz
230ohm
-
89AK3184

RoHS

Date/Lot Code

Each
1+
$7.620
10+
$5.730
25+
$5.490
50+
$5.290
100+
$5.050
More Pricing...
Total:$7.62
Min: 1 / Mult: 1
25.9mm
13.7mm
15.4mm
-
10MHz
-
ESD-R-SR Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK