Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST26/13/29-4S2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24WX882
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.870 |
| 10+ | $7.000 |
| 25+ | $5.960 |
| 50+ | $5.450 |
| 100+ | $5.100 |
| 500+ | $4.820 |
| 1000+ | $4.720 |
| 2500+ | $4.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST26/13/29-4S2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24WX882
Technical Datasheet
Outer Diameter25.9mm
Product Length28.6mm
Inner Diameter12.8mm
Frequency Min-
Frequency Max-
Impedance225ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST26/13/29-4S2 is a Tubular Cable Shield made of 4S2 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
225ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST26/13/29-4S2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
