0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.226
30+$0.200
100+$0.163
250+$0.141
500+$0.125
More Pricing...
0603 [1608 Metric]
470ohm
500mA
EMIFIL BLM18EG Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8583

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.178
100+$0.141
250+$0.124
500+$0.111
More Pricing...
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
79M5023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.304
25+$0.190
100+$0.156
250+$0.153
500+$0.151
More Pricing...
0603 [1608 Metric]
330ohm
600mA
Z-PWZ Series
0.21ohm
± 5%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
65AH3942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.302
30+$0.266
100+$0.216
250+$0.187
500+$0.168
More Pricing...
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
65AH3941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.288
30+$0.253
100+$0.206
250+$0.178
500+$0.158
More Pricing...
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AH0771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.271
30+$0.239
100+$0.193
250+$0.169
500+$0.148
More Pricing...
0402 [1005 Metric]
60ohm
1A
MAF Series
0.21ohm
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
29AJ4222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.186
30+$0.173
100+$0.155
250+$0.141
500+$0.132
More Pricing...
0402 [1005 Metric]
330ohm
1A
EMIFIL BLM15PE Series
0.21ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
65AH3940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.329
30+$0.288
100+$0.234
250+$0.203
500+$0.182
More Pricing...
0603 [1608 Metric]
220ohm
1A
EMIFIL BLM18DN Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
68AK3814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.142
100+$0.115
250+$0.099
500+$0.088
More Pricing...
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
18J0712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.077
0603 [1608 Metric]
330ohm
600mA
FB Series
0.21ohm
± 25%
-
-
-
SMD
-
-
-
55AC0981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.122
0603 [1608 Metric]
330ohm
800mA
FB Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
AEC-Q200
69AH6188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.193
0603 [1608 Metric]
330ohm
600mA
FB Series
0.21ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
150°C
AEC-Q200
73M9133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
25+$0.151
100+$0.124
250+$0.108
500+$0.097
More Pricing...
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
73M9133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.239
25+$0.151
100+$0.124
250+$0.108
500+$0.097
More Pricing...
0805 [2012 Metric]
600ohm
600mA
EMIFIL BLM21AG Series
0.21ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK