0
0 Items$0.00
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
Inner Diameter
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Inductance Tolerance
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73M9170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.090
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
60ohm
-
3.5A
EMIFIL BLM21PG Series
-
0.02ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.071
100+$0.064
250+$0.056
500+$0.050
More Pricing...
0603 [1608 Metric]
-
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.073
100+$0.059
250+$0.052
500+$0.046
More Pricing...
0603 [1608 Metric]
-
1kohm
-
400mA
EMIFIL BLM18AG Series
-
500mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.227
25+$0.140
100+$0.113
250+$0.098
500+$0.087
More Pricing...
0805 [2012 Metric]
-
1kohm
-
600mA
EMIFIL BLM21AG Series
-
0.28ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
97K4330

RoHS

Each
10+$0.381
100+$0.200
500+$0.165
1000+$0.129
5000+$0.089
More Pricing...
Axial Leaded
-
134ohm
0.65mm
3A
MP AB
-
-
-
9mm
-
-
-
Through Hole
-
-
-
-
08P2430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.286
25+$0.276
100+$0.251
250+$0.246
500+$0.241
More Pricing...
0603 [1608 Metric]
-
30ohm
-
3A
WE-CBF Series
-
0.04ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55R1514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.071
100+$0.064
250+$0.056
500+$0.050
More Pricing...
0603 [1608 Metric]
-
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
96H7307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.189
100+$0.175
250+$0.160
500+$0.146
More Pricing...
1206 [3216 Metric]
-
600ohm
-
1A
-
-
80mohm
± 25%
3.2mm
-
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
74T0824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.270
100+$1.230
250+$1.210
500+$1.190
More Pricing...
1812 [4532 Metric]
-
100ohm
-
8A
WE-MPSB Series
-
6mohm
± 25%
4.5mm
-
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
25+$0.140
100+$0.115
250+$0.101
500+$0.088
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
21K5180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.364
25+$0.237
100+$0.195
250+$0.175
500+$0.162
More Pricing...
Axial Leaded
-
61ohm
-
-
-
-
-
-
4.45mm
-
-
-
Through Hole
-55°C
125°C
-
-
73M9109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.069
100+$0.063
250+$0.055
500+$0.049
More Pricing...
0603 [1608 Metric]
-
120ohm
-
2A
EMIFIL BLM18PG Series
-
50mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.094
100+$0.085
250+$0.074
500+$0.066
More Pricing...
0805 [2012 Metric]
-
220ohm
-
2A
EMIFIL BLM21PG Series
-
0.045ohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.090
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
70mohm
± 25%
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
74T0823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$1.820
100+$1.760
250+$1.740
500+$1.710
More Pricing...
3312 [8530 Metric]
-
100ohm
-
10A
WE-MPSB Series
-
4mohm
± 25%
8.5mm
-
3mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
73M9025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.050
100+$0.042
250+$0.035
500+$0.029
More Pricing...
0402 [1005 Metric]
-
600ohm
-
300mA
EMIFIL BLM15AG Series
-
600mohm
± 25%
1mm
-
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.090
100+$0.081
250+$0.070
500+$0.062
More Pricing...
0805 [2012 Metric]
-
30ohm
-
4A
EMIFIL BLM21PG Series
-
14mohm
-
2mm
-
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.066
100+$0.060
250+$0.052
500+$0.046
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18AG Series
-
0.38ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
25+$0.211
100+$0.169
250+$0.146
500+$0.129
More Pricing...
0603 [1608 Metric]
-
600ohm
-
500mA
EMIFIL BLM18EG Series
-
0.35ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.062
100+$0.055
250+$0.048
500+$0.046
More Pricing...
0603 [1608 Metric]
-
120ohm
-
500mA
EMIFIL BLM18AG Series
-
0.18ohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.067
100+$0.059
250+$0.052
500+$0.046
More Pricing...
0603 [1608 Metric]
-
180ohm
-
1.5A
EMIFIL BLM18PG Series
-
90mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.339
25+$0.211
100+$0.169
250+$0.146
500+$0.136
More Pricing...
0603 [1608 Metric]
-
300ohm
-
1A
EMIFIL BLM18EG Series
-
150mohm
± 25%
1.6mm
-
0.8mm
0.5mm
SMD
-55°C
125°C
-
-
55M4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.106
100+$0.088
250+$0.077
500+$0.069
More Pricing...
0805 [2012 Metric]
-
600ohm
-
2A
ILHB Series
-
100mohm
± 25%
2mm
-
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.069
100+$0.060
250+$0.053
500+$0.048
More Pricing...
0603 [1608 Metric]
-
220ohm
-
1.4A
EMIFIL BLM18PG Series
-
100mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.069
100+$0.063
250+$0.055
500+$0.049
More Pricing...
0603 [1608 Metric]
-
470ohm
-
1A
EMIFIL BLM18PG Series
-
200mohm
± 25%
1.6mm
-
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
1-25 of 4289 items
of 172 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK