1810 [4525 Metric] Ferrite Beads:

10 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AK1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.271
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1810 [4525 Metric]
1.6kohm
2A
LSMG Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
15AC9977

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.526
5000+
$0.516
10000+
$0.484
20000+
$0.458
30000+
$0.434
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1kohm
3A
FB Series
60mohm
± 30%
-
-
-
SMD
-
-
-
25AC9500

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.451
5000+
$0.441
10000+
$0.410
20000+
$0.382
30000+
$0.358
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1.6kohm
2A
FB Series
130mohm
± 30%
-
-
-
SMD
-
-
-
86H5338

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.812
25+
$0.714
50+
$0.653
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1810 [4525 Metric]
1kohm
3A
FB Series
60mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
79M5099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.203
10+
$0.203
25+
$0.203
50+
$0.203
100+
$0.203
Min: 1 / Mult: 1
1810 [4525 Metric]
1.6kohm
2A
Z-PWZ Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
79M5098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
10+
$0.209
25+
$0.209
50+
$0.209
100+
$0.209
More Pricing...
Min: 1 / Mult: 1
1810 [4525 Metric]
1kohm
3A
Z-PWZ Series
60mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
83H9654

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.536
5000+
$0.526
10000+
$0.494
20000+
$0.467
30000+
$0.443
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1kohm
3A
FB Series
60mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
83H9655

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.536
5000+
$0.526
10000+
$0.494
20000+
$0.467
30000+
$0.443
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1.6kohm
2A
FB Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
55AC0985

RoHS

Each (Supplied on Cut Tape)
25+
$1.320
Min: 1000 / Mult: 1000
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1kohm
3A
FB Series
60mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
AEC-Q200
47AK1099

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.536
5000+
$0.526
10000+
$0.494
20000+
$0.467
30000+
$0.443
More Pricing...
Min: 1000 / Mult: 1000
1810 [4525 Metric]
1.6kohm
2A
LSMG Series
130mohm
± 30%
4.5mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK