Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM162NT
Newark Part No.83H9655
Product RangeFB Series
Also Known AsLSMGA452525T162NG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 5000+ | $0.526 |
| 10000+ | $0.494 |
| 20000+ | $0.467 |
| 30000+ | $0.443 |
| 50000+ | $0.428 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$536.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH4525HM162NT
Newark Part No.83H9655
Product RangeFB Series
Also Known AsLSMGA452525T162NG
Technical Datasheet
Ferrite Bead Case / Package1810 [4525 Metric]
Impedance1.6kohm
DC Current Rating2A
Product RangeFB Series
DC Resistance Max130mohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Ferrite Bead Case / Package
1810 [4525 Metric]
DC Current Rating
2A
DC Resistance Max
130mohm
Product Length
4.5mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1.6kohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FBMH4525HM162NT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate