We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74T0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.880
25+
$1.870
50+
$1.840
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
2220 [5550 Metric]
250ohm
4A
WE-MPSB Series
0.012ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
31M5623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.413
25+
$0.367
50+
$0.228
100+
$0.188
250+
$0.162
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
250ohm
3A
MFB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
51R4495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.169
25+
$0.096
Min: 1 / Mult: 1
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
65AK6149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$1.910
25+
$1.890
50+
$1.860
100+
$1.850
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
250ohm
4A
WE-CBF Series
0.012ohm
± 25%
5.6mm
5.1mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
07AM7074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.216
50+
$0.184
100+
$0.149
250+
$0.132
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
250ohm
1.2A
AFBC-SF0402 Series
150mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
83H9649

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.128
5000+
$0.116
10000+
$0.098
20000+
$0.088
30000+
$0.083
More Pricing...
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
57K9458

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.076
10000+
$0.068
20000+
$0.059
30000+
$0.050
Min: 8000 / Mult: 4000
0805 [2012 Metric]
250ohm
3A
ILHB Series
0.04ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
85AH8258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.590
25+
$1.550
50+
$1.510
100+
$1.450
More Pricing...
Min: 5 / Mult: 5
2220 [5550 Metric]
250ohm
4A
WE-MPSA Series
0.012ohm
± 25%
5.59mm
5.08mm
1.8mm
SMD
-55°C
125°C
AEC-Q200
86H5333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.115
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
-
-
-
SMD
-
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK