Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM251NT
Newark Part No.86H5333
Product RangeFB Series
Also Known AsLSMGA201616T251NG
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM251NT
Newark Part No.86H5333
Product RangeFB Series
Also Known AsLSMGA201616T251NG
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance250ohm
DC Current Rating2A
Product RangeFB Series
DC Resistance Max50mohm
Impedance Tolerance± 30%
Ferrite MountingSMD
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
2A
DC Resistance Max
50mohm
Ferrite Mounting
SMD
Impedance
250ohm
Product Range
FB Series
Impedance Tolerance
± 30%
SVHC
To Be Advised
Technical Docs (2)
Alternatives for FBMH2016HM251NT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate