0806 [2016 Metric] Ferrite Beads:

21 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.610
25+
$0.580
50+
$0.548
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
1kohm
2.5A
NFZ2MSD Series
0.046ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
53AJ5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.423
10+
$0.304
25+
$0.265
50+
$0.238
100+
$0.212
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
76AH5879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.494
25+
$0.430
50+
$0.385
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
100ohm
4A
NFZ2MSM Series
0.018ohm
± 25%
2mm
1.6mm
0.9mm
SMD
-40°C
85°C
-
76AH5880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.703
10+
$0.494
25+
$0.430
50+
$0.385
100+
$0.344
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
180ohm
3.4A
NFZ2MSM Series
0.025ohm
± 25%
2mm
1.6mm
0.9mm
SMD
-40°C
85°C
-
57AJ0015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.330
25+
$0.291
50+
$0.284
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
24AJ1562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.735
10+
$0.620
25+
$0.617
50+
$0.613
100+
$0.527
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
300ohm
3.8A
NFZ2MSD Series
0.026ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.451
25+
$0.427
50+
$0.404
100+
$0.380
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
2A
NFZ2MSD Series
0.095ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.546
10+
$0.458
25+
$0.455
50+
$0.453
100+
$0.385
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
3.9A
NFZ2MSD Series
0.028ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.451
25+
$0.427
50+
$0.404
100+
$0.380
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
4.4A
NFZ2MSD Series
0.023ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
10+
$0.408
25+
$0.395
50+
$0.382
100+
$0.330
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
3.7A
NFZ2MSD Series
0.033ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.330
25+
$0.291
50+
$0.284
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1A
MDF Series
0.22ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
57AJ0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.330
25+
$0.291
50+
$0.284
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
83H9649

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.113
5000+
$0.101
10000+
$0.083
20000+
$0.072
30000+
$0.068
More Pricing...
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
18AH3951

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
68X1372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.113
5000+
$0.101
10000+
$0.083
20000+
$0.072
30000+
$0.068
More Pricing...
Min: 2000 / Mult: 2000
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
86H5333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.101
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
-
-
-
SMD
-
-
-
57AJ0012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.330
25+
$0.291
50+
$0.284
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.1A
MDF Series
0.2ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
24AJ1555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.720
10+
$0.610
25+
$0.609
50+
$0.606
100+
$0.518
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
100ohm
5.2A
NFZ2MSD Series
0.018ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.863
10+
$0.807
25+
$0.756
50+
$0.683
100+
$0.617
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
180ohm
4A
NFZ2MSD Series
0.022ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.531
10+
$0.451
25+
$0.445
50+
$0.438
100+
$0.380
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
2.7A
NFZ2MSD Series
0.054ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.330
25+
$0.291
50+
$0.284
100+
$0.275
More Pricing...
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK