Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFZ2MSD301SZ10LCopy
Newark Part No.24AJ1562
Product RangeNFZ2MSD Series
Your Part Number
1,398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.703 |
| 10+ | $0.589 |
| 25+ | $0.587 |
| 50+ | $0.586 |
| 100+ | $0.494 |
| 250+ | $0.483 |
| 500+ | $0.467 |
| 1000+ | $0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFZ2MSD301SZ10LCopy
Newark Part No.24AJ1562
Product RangeNFZ2MSD Series
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance300ohm
DC Current Rating3.8A
Product RangeNFZ2MSD Series
DC Resistance Max0.026ohm
Impedance Tolerance-
Product Length2mm
Product Width1.6mm
Product Height1.2mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
3.8A
DC Resistance Max
0.026ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Impedance
300ohm
Product Range
NFZ2MSD Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
