We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Impedance
DC Current Rating
DC Resistance Max
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
25+
$0.378
50+
$0.340
100+
$0.310
250+
$0.277
More Pricing...
Min: 1 / Mult: 1
78ohm
5A
1.2mohm
9.6mm
3.05mm
2.85mm
SMD
-55°C
125°C
69AK9550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.852
25+
$0.692
Min: 10 / Mult: 10
Min: 100 / Mult: 10
78ohm
5A
1400µohm
8.9mm
5.6mm
2.85mm
SMD
-55°C
125°C
82K6214

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.406
10000+
$0.381
20000+
$0.360
30000+
$0.341
50000+
$0.330
Min: 5600 / Mult: 2800
78ohm
5A
1.2mohm
9.6mm
3.05mm
2.85mm
SMD
-55°C
125°C
25C0310

RoHS

Each
Pricing is unavailable. Please contact customer services.
78ohm
5A
1.2mohm
9.6mm
-
-
SMD
-55°C
125°C
88K0692

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.566
5000+
$0.556
10000+
$0.521
20000+
$0.493
30000+
$0.467
More Pricing...
Min: 2400 / Mult: 2400
78ohm
5A
1.4mohm
8.9mm
5.6mm
2.85mm
SMD
-55°C
125°C
34C9171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.846
Min: 2800 / Mult: 2800
78ohm
5A
1.2mohm
9.25mm
4.6mm
2.7mm
SMD
-55°C
125°C
29X2405

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.888
5000+
$0.870
10000+
$0.818
20000+
$0.773
30000+
$0.732
More Pricing...
Min: 2800 / Mult: 2800
78ohm
5A
1.2mohm
9.25mm
4.6mm
2.7mm
SMD
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK