0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
55AC0969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
25+$0.535
100+$0.493
250+$0.343
500+$0.287
More Pricing...
0804 [2010 Metric]
33ohm
100mA
BK Series
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
55AC0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
25+$0.535
100+$0.493
250+$0.343
500+$0.287
More Pricing...
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
87X8549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.680
20+$0.637
30+$0.594
50+$0.533
100+$0.479
More Pricing...
0804 [2010 Metric]
120ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.648
20+$0.629
30+$0.608
50+$0.546
100+$0.490
More Pricing...
0804 [2010 Metric]
220ohm
50mA
BLA2AB Series
0.9ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
87X8547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.697
20+$0.652
30+$0.608
50+$0.546
100+$0.490
More Pricing...
0804 [2010 Metric]
120ohm
50mA
BLA2AB Series
0.6ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
99AC3839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.697
20+$0.652
30+$0.608
50+$0.546
100+$0.490
More Pricing...
0804 [2010 Metric]
1kohm
50mA
BLA2AA Series
1.3ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.697
20+$0.652
30+$0.608
50+$0.546
100+$0.490
More Pricing...
0804 [2010 Metric]
220ohm
100mA
BLA2AB Series
0.4ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
76AH4990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.697
20+$0.652
30+$0.608
50+$0.546
100+$0.490
More Pricing...
0804 [2010 Metric]
47ohm
200mA
BLA2AB Series
0.35ohm
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK