Split Core Ferrites:

318 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
02M1903

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
8.1mm
-
-
-
-
100ohm
-
02M1907

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
13.8mm
-
-
-
-
220ohm
-
82AC2836

RoHS

Date/Lot Code

Each
1+
$39.230
10+
$35.750
25+
$32.280
50+
$30.610
100+
$28.930
More Pricing...
Min: 1 / Mult: 1
35mm
-
-
-
-
-
ESD-SR Series
68AH9912

RoHS

Date/Lot Code

Each
1+
$17.780
10+
$12.380
25+
$12.280
50+
$12.170
100+
$12.070
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR-HL Series
02M1878

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$35.630
Min: 13 / Mult: 1
20.1mm
-
-
-
-
260ohm
-
19P7548

RoHS

Date/Lot Code

Each
500+
$1.890
1000+
$1.710
2500+
$1.590
Min: 882 / Mult: 294
4.9mm
-
25MHz
-
300MHz
220ohm
-
02M1338

RoHS

LEADER TECH-FERRISHIELD
Each
5+
$75.790
10+
$69.020
25+
$61.480
Min: 9 / Mult: 1
24.4mm
-
-
-
-
380ohm
-
02M1333

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$29.190
25+
$26.250
50+
$23.980
100+
$23.470
250+
$22.770
Min: 20 / Mult: 1
18mm
-
-
-
-
177ohm
-
66AH2674

RoHS

Each
1+
$9.450
10+
$8.500
25+
$7.870
50+
$7.240
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
75AJ2550

RoHS

Date/Lot Code

Each
1+
$10.360
10+
$9.090
25+
$8.520
50+
$8.260
100+
$8.010
Min: 1 / Mult: 1
26.5mm
-
-
-
-
200ohm
WE-SPLITRING Series
14AJ5880

RoHS

Each
1+
$32.400
Min: 1 / Mult: 1
-
-
-
-
-
-
-
22M4557

RoHS

Date/Lot Code

Each
1000+
$1.320
Min: 1512 / Mult: 504
4.9mm
-
25MHz
-
300MHz
135ohm
-
19X1698

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$4.190
25+
$3.990
50+
$3.800
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR Series
33AC1299

RoHS

Each
1+
$46.000
5+
$42.220
10+
$38.420
25+
$34.620
50+
$33.310
More Pricing...
Min: 1 / Mult: 1
25mm
-
1MHz
-
1GHz
836ohm
WE-STAR-TEC Series
61T8022

RoHS

Date/Lot Code

Each
1+
$8.210
10+
$8.110
25+
$7.970
50+
$7.820
100+
$7.680
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
150ohm
WE-STAR-BUENO Series
66W8856

RoHS

Date/Lot Code

Each
1+
$19.700
10+
$15.040
25+
$12.540
50+
$12.060
100+
$11.080
More Pricing...
Min: 1 / Mult: 1
13.06mm
32.5mm
300MHz
-
1GHz
250ohm
HFA Series
02M1862

RoHS

Each
10+
$30.060
25+
$27.020
50+
$24.690
100+
$24.160
250+
$23.440
Min: 20 / Mult: 1
2.7mm
-
-
-
100MHz
105ohm
-
67W0685

RoHS

Date/Lot Code

Each
1+
$38.050
10+
$32.720
25+
$28.780
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
02M1922

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$52.060
25+
$41.720
50+
$31.780
100+
$21.830
Min: 20 / Mult: 1
6.4mm
-
-
-
-
220ohm
-
17X9459

RoHS

Date/Lot Code

Each
1+
$4.220
10+
$3.020
25+
$2.620
50+
$2.340
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
01P4643

RoHS

LEADER TECH-FERRISHIELD
Each
20+
$29.030
50+
$26.590
Min: 20 / Mult: 1
8mm
-
-000Hz
-
-000Hz
100ohm
-
02M1902

RoHS

LEADER TECH-FERRISHIELD
Each
10+
$27.800
25+
$25.720
50+
$23.630
Min: 20 / Mult: 1
7mm
-
-
-
-
273ohm
-
88T6960

RoHS

Each
1+
$8.570
10+
$8.440
25+
$8.160
50+
$7.890
100+
$7.750
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
17X9454

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.740
25+
$1.510
50+
$1.390
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
24M9368

RoHS

Date/Lot Code

Each
1+
$4.880
10+
$3.660
25+
$3.200
50+
$2.910
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
251-275 of 318 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK