Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoESD-SR-250HLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9912
Product RangeESD-SR-HL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 10+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoESD-SR-250HLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.68AH9912
Product RangeESD-SR-HL Series
Technical Datasheet
Cable Diameter13mm
Frequency Min-
Frequency Max300MHz
Impedance-
Product RangeESD-SR-HL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
13mm
Frequency Max
300MHz
Product Range
ESD-SR-HL Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
