Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427028Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2550
Product RangeWE-SPLITRING Series
Your Part Number
78 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.060 |
| 10+ | $11.550 |
| 25+ | $10.970 |
| 50+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427028Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.75AJ2550
Product RangeWE-SPLITRING Series
Technical Datasheet
Cable Diameter26.5mm
Frequency Min-
Frequency Max-
Impedance200ohm
Product RangeWE-SPLITRING Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
26.5mm
Frequency Max
-
Product Range
WE-SPLITRING Series
Frequency Min
-
Impedance
200ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
