Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK4476

RoHS

Date/Lot Code

Each
1+
$227.050
5+
$206.550
Min: 1 / Mult: 1
EMI Shielding
-
Silicone Elastomer
1mm
1m
8.31mm
8.31mm
5.94mm
5.94mm
-
WE-EGS Series
-
58AK4477

RoHS

Date/Lot Code

Each
1+
$49.520
5+
$47.340
10+
$45.160
25+
$40.790
50+
$37.080
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
408mm
408mm
11mm
11mm
3.88mm
3.88mm
-
WE-CSGS Series
-
58AK4487

RoHS

Date/Lot Code

Each
1+
$28.110
10+
$25.630
25+
$24.400
50+
$23.160
100+
$21.050
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
406.43mm
406.43mm
5.5mm
5.5mm
2.13mm
2.13mm
-
WE-CSGS Series
-
58AK4513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.150
10+
$2.010
25+
$1.910
50+
$1.860
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
6mm
6mm
2mm
2mm
4mm
4mm
-
WE-SCFA Series
-
69AK3498

RoHS

Date/Lot Code

Each
1+
$19.830
5+
$19.830
10+
$19.830
25+
$19.830
50+
$19.830
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
-
240mm
-
-
-
0.1mm
FW5 Series
-
62AK3780

RoHS

Date/Lot Code

Each
1+
$25.610
10+
$19.900
25+
$18.640
50+
$17.390
100+
$16.990
More Pricing...
Min: 1 / Mult: 1
-
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.05mm
0.05mm
-
IFQ06 Series
-
62AK3781

RoHS

Date/Lot Code

Each
1+
$38.340
5+
$34.410
10+
$30.510
25+
$28.830
50+
$27.370
More Pricing...
Min: 1 / Mult: 1
-
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.1mm
0.1mm
-
IFQ06 Series
-
62AK7944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$324.080
3+
$299.000
5+
$285.500
10+
$271.990
25+
$260.420
Min: 1 / Mult: 1
EMI Shielding
-
Tin Plated Copper Clad Steel
25mm
25m
-
-
-
-
-
Kemtron 200 Series
-
97AK6050

RoHS

Date/Lot Code

Each
1+
$15.690
10+
$10.880
25+
$10.690
50+
$10.490
100+
$9.720
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
120mm
120mm
120mm
120mm
0.1mm
0.1mm
-
FG2 Series
-
86AK3400

RoHS

Date/Lot Code

Each
1+
$120.430
5+
$106.700
10+
$92.970
25+
$84.400
50+
$79.480
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Silicone
200mm
200mm
200mm
200mm
4.7mm
4.7mm
-
ReZorb S Series
-
58AK4418

RoHS

Date/Lot Code

Each
1+
$27.080
10+
$25.540
25+
$24.840
50+
$24.140
100+
$24.120
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
12mm
-
-
6.4mm
-
WE-LT Series
86dB
97AK6064

RoHS

Date/Lot Code

Each
1+
$17.420
10+
$12.170
25+
$12.150
50+
$10.690
100+
$9.230
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
80mm
80mm
0.05mm
0.05mm
-
FG2 Series
-
80AK4815

RoHS

Date/Lot Code

Each
1+
$34.010
10+
$28.450
25+
$27.640
50+
$26.810
100+
$25.520
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.1mm
0.1mm
-
IFL Series
-
58AK4429

RoHS

1 Meter
1+
$27.780
10+
$26.350
25+
$25.700
50+
$25.060
100+
$24.490
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Monel over Neoprene Sponge
1mm
1m
4.8mm
4.8mm
-
-
-
WE-GS Series
100dB
58AK4511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.310
10+
$2.080
25+
$2.040
50+
$1.980
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
4.7mm
4.7mm
2mm
2mm
5.7mm
5.7mm
-
WE-SCFA Series
-
62AK0190

RoHS

Date/Lot Code

Each
1+
$335.620
5+
$330.890
10+
$326.190
25+
$321.460
Min: 1 / Mult: 1
Absorber
-
Silicone
304.8mm
304.8mm
304.8mm
304.8mm
0.76mm
0.76mm
-
Eccosorb RF-LB Series
50dB
58AK4441

RoHS

Date/Lot Code

Each
1+
$42.760
5+
$41.170
10+
$39.590
25+
$39.570
50+
$36.380
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
14.7mm
-
-
17.9mm
-
WE-LT Series
86dB
58AK4512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.690
25+
$1.640
50+
$1.590
100+
$1.560
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
5mm
5mm
3mm
3mm
4mm
4mm
-
WE-SCFA Series
-
30AK4620

RoHS

Date/Lot Code

Each
1+
$31.730
10+
$23.000
25+
$21.150
50+
$19.310
100+
$18.710
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.1mm
0.1mm
-
IFL Series
-
30AK4606

RoHS

Date/Lot Code

Each
1+
$22.400
10+
$15.890
25+
$14.500
50+
$13.130
100+
$12.240
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.05mm
0.05mm
-
IFF Series
-
04AM2088

RoHS

Each
1+
$8.260
10+
$7.530
25+
$6.930
50+
$6.410
100+
$6.000
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Nickel Silver
40mm
40mm
15mm
15mm
6mm
6mm
-
-
-
80AK4814

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$20.490
25+
$16.950
50+
$16.620
100+
$16.280
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.05mm
0.05mm
-
IFL Series
-
80AK5475

RoHS

Each
1+
$8.320
10+
$7.670
25+
$7.130
50+
$6.630
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Nickel Silver
40mm
40mm
40mm
40mm
5mm
5mm
-
-
-
58AK4432

RoHS

Date/Lot Code

Each
1+
$18.210
10+
$16.860
25+
$16.190
50+
$15.500
100+
$15.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Polyurethane Foam
1mm
-
8mm
-
-
3mm
-
WE-LT Series
80dB
58AK4471

RoHS

Date/Lot Code

Each
1+
$154.310
5+
$148.480
10+
$134.720
25+
$130.000
50+
$128.250
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Silicone Elastomer
1mm
1m
19.05mm
19.05mm
1.57mm
1.57mm
-
WE-EGS Series
-
301-325 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK