Shielding Gaskets & Material:

1,454 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Contact Type
Gasket Material
Product Length
Length
Product Width
Width
Depth
Product Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97AK6065

RoHS

Date/Lot Code

Each
1+
$7.570
10+
$4.440
25+
$4.410
50+
$4.370
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
80mm
80mm
80mm
80mm
0.05mm
0.05mm
-
FG2 Series
-
58AK4488

RoHS

Date/Lot Code

Each
1+
$42.020
10+
$38.310
25+
$36.450
50+
$34.590
100+
$31.440
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
408.5mm
408.5mm
8.13mm
8.13mm
2.79mm
2.79mm
-
WE-CSGS Series
-
69AK3501

RoHS

Date/Lot Code

Each
1+
$12.170
10+
$11.240
25+
$10.440
50+
$9.750
100+
$9.440
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
-
80mm
-
-
-
0.1mm
FW5 Series
-
32AK4999

RoHS

Date/Lot Code

Each
1+
$86.470
5+
$81.690
10+
$76.860
25+
$71.070
50+
$69.710
More Pricing...
Min: 1 / Mult: 1
Absorber
-
PU (Polyurethane)
300mm
300mm
300mm
300mm
0.05mm
0.05mm
-
NoiseSorb NS1000 Series
-
62AK0189

RoHS

Date/Lot Code

Each
1+
$242.060
5+
$232.400
10+
$222.740
25+
$213.090
Min: 1 / Mult: 1
Absorber
-
Silicone
304.8mm
304.8mm
304.8mm
304.8mm
0.51mm
0.51mm
-
Eccosorb RF-LB Series
50dB
62AK0191

RoHS

Date/Lot Code

Each
1+
$417.100
5+
$411.230
10+
$405.380
25+
$399.510
Min: 1 / Mult: 1
Absorber
-
Silicone
304.8mm
304.8mm
304.8mm
304.8mm
1.02mm
1.02mm
-
Eccosorb RF-LB Series
50dB
97AK6061

RoHS

Date/Lot Code

Each
1+
$26.860
5+
$23.560
10+
$22.140
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
240mm
240mm
240mm
0.05mm
0.05mm
-
FG2 Series
-
58AK4467

RoHS

Date/Lot Code

Each
1+
$229.350
5+
$218.530
Min: 1 / Mult: 1
EMI Shielding
-
Silicone Elastomer
1mm
1m
12.37mm
12.37mm
8.23mm
8.23mm
-
WE-EGS Series
-
58AK4490

RoHS

Date/Lot Code

Each
1+
$45.730
5+
$43.730
10+
$41.720
25+
$39.700
50+
$37.690
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Beryllium Copper
409.7mm
409.7mm
1.2mm
1.2mm
4.13mm
4.13mm
-
WE-CSGS Series
-
58AK4501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.240
25+
$2.190
50+
$2.140
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
3.2mm
3.2mm
1.5mm
1.5mm
1.5mm
1.5mm
-
WE-SCFA Series
-
69AK3509

RoHS

Date/Lot Code

Each
1+
$7.410
10+
$7.410
25+
$7.410
50+
$7.410
100+
$7.410
More Pricing...
Min: 1 / Mult: 1
Absorber
-
Polymer Film
240mm
-
80mm
-
-
-
0.05mm
FW5 Series
-
77AK2390

RoHS

Date/Lot Code

Each
1+
$71.000
5+
$68.030
10+
$65.070
25+
$62.400
50+
$59.380
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
10mm
10m
9mm
9mm
-
-
-
ESTV Series
-
30AK4617

RoHS

Date/Lot Code

Each
1+
$49.770
5+
$44.290
10+
$38.800
25+
$38.380
50+
$37.970
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.2mm
0.2mm
-
IFL Series
-
58AK4430

RoHS

1 Meter
1+
$26.280
10+
$24.930
25+
$23.170
50+
$22.140
Min: 1 / Mult: 1
Profile Strip
-
Monel over Neoprene Sponge
1mm
1m
6.4mm
6.4mm
-
-
-
WE-GS Series
100dB
58AK4508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
10+
$2.150
25+
$2.090
50+
$2.050
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
4.5mm
4.5mm
2mm
2mm
4.8mm
4.8mm
-
WE-SCFA Series
-
77AK2392

RoHS

Date/Lot Code

Each
1+
$70.440
5+
$67.480
10+
$64.510
25+
$61.840
50+
$56.910
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
-
10mm
10m
9mm
9mm
-
-
-
ESTX Series
-
58AK4459

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.320
25+
$3.180
50+
$3.040
100+
$2.480
More Pricing...
Min: 1 / Mult: 1
Conductive Shielding
-
Polyurethane Foam
58.5mm
-
15mm
-
-
2mm
-
WE-LTS Series
86dB
58AK4460

RoHS

Date/Lot Code

Each
1+
$3.580
10+
$3.320
25+
$3.200
50+
$3.070
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
Conductive Shielding
-
Polyurethane Foam
75mm
-
15mm
-
-
2mm
-
WE-LTS Series
86dB
59AK7280

RoHS

Date/Lot Code

Each
1+
$928.230
5+
$906.490
Min: 1 / Mult: 1
Absorber
-
Polymer Film
10mm
10m
240mm
240mm
0.1mm
0.1mm
-
FX5 Series
-
14AM5098

RoHS

Each
10+
$1.020
25+
$0.840
100+
$0.664
500+
$0.438
1000+
$0.384
More Pricing...
Min: 10 / Mult: 10
Spring Finger
-
Titanium Copper Alloy
2.91mm
2.91mm
1mm
1mm
1.8mm
1.8mm
-
-
-
58AK4514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.180
25+
$3.080
50+
$2.970
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
6mm
6mm
3mm
3mm
10mm
10mm
-
WE-SCFA Series
-
58AK4515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.240
10+
$2.920
25+
$2.720
50+
$2.570
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
6mm
6mm
3mm
3mm
12mm
12mm
-
WE-SCFA Series
-
58AK4517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.010
25+
$1.920
50+
$1.850
100+
$1.760
Min: 1 / Mult: 1
EMI Shielding
-
Beryllium Copper
7mm
7mm
2.5mm
2.5mm
6.2mm
6.2mm
-
WE-SCFA Series
-
62AK3782

RoHS

Date/Lot Code

Each
1+
$65.020
5+
$62.340
10+
$59.680
25+
$52.200
50+
$50.890
More Pricing...
Min: 1 / Mult: 1
-
-
Magnetic Sheet
300mm
300mm
200mm
200mm
0.2mm
0.2mm
-
IFQ06 Series
-
58AK4425

RoHS

1 Meter
1+
$18.920
10+
$17.940
25+
$17.510
50+
$17.070
100+
$16.680
More Pricing...
Min: 1 / Mult: 1
Profile Strip
-
Monel over Neoprene Sponge
1mm
1m
2.4mm
2.4mm
-
-
-
WE-GS Series
100dB
351-375 of 1454 items
of 59 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK