Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4488
Product RangeWE-CSGS Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.460 |
Price for:Each
Minimum: 1
Multiple: 1
$34.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3851250Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.58AK4488
Product RangeWE-CSGS Series
Technical Datasheet
Shielding TypeProfile Strip
Contact TypeSpring
Gasket MaterialBeryllium Copper
Length408.5mm
Product RangeWE-CSGS Series
Width8.13mm
Product Length408.5mm
Product Width8.13mm
Depth2.79mm
Product Depth2.79mm
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Profile Strip
Gasket Material
Beryllium Copper
Product Range
WE-CSGS Series
Product Length
408.5mm
Depth
2.79mm
Attenuation
-
Contact Type
Spring
Length
408.5mm
Width
8.13mm
Product Width
8.13mm
Product Depth
2.79mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
