Shielding Gaskets & Material:

1,550 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58AK4514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.540
10+
$3.180
25+
$3.070
50+
$2.950
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
6mm
3mm
10mm
-
58AK4515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.890
25+
$2.710
50+
$2.550
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
6mm
3mm
12mm
-
58AK4517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.180
10+
$2.010
25+
$1.920
50+
$1.850
100+
$1.720
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
7mm
2.5mm
6.2mm
-
59AK7280

RoHS

Date/Lot Code

Each
1+
$927.880
5+
$906.150
Min: 1 / Mult: 1
FX5 Series
Absorber
Polymer Film
10m
240mm
0.1mm
-
14AM5098

RoHS

Each
10+
$0.859
25+
$0.759
100+
$0.657
500+
$0.530
1000+
$0.424
More Pricing...
Min: 10 / Mult: 10
-
Spring Finger
Titanium Copper Alloy
2.91mm
1mm
1.8mm
-
69AK3517

RoHS

Date/Lot Code

Each
1+
$8.000
10+
$8.000
25+
$8.000
50+
$8.000
100+
$8.000
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
80mm
0.075mm
-
58AK4425

RoHS

1 Meter
1+
$18.910
10+
$17.930
25+
$17.490
50+
$17.060
100+
$16.670
More Pricing...
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
2.4mm
-
100dB
77AK2389

RoHS

Date/Lot Code

Each
1+
$78.340
5+
$69.320
10+
$62.010
25+
$60.050
Min: 1 / Mult: 1
ESTV Series
EMI Shielding
-
5m
19mm
-
-
30AK4609

RoHS

Date/Lot Code

Each
1+
$33.920
10+
$22.770
25+
$21.200
50+
$20.770
100+
$20.340
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
-
30AK4612

RoHS

Date/Lot Code

Each
1+
$17.810
10+
$11.350
25+
$11.340
50+
$10.390
100+
$9.430
More Pricing...
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
-
12AM3021

RoHS

Date/Lot Code

Each
1+
$8.000
10+
$7.700
25+
$7.220
50+
$6.930
100+
$6.660
Min: 1 / Mult: 1
-
-
-
-
-
-
-
69AK3502

RoHS

Date/Lot Code

Each
1+
$2.870
10+
$2.870
25+
$2.870
50+
$2.870
100+
$2.870
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-
12AM3020

RoHS

Date/Lot Code

Each
1+
$346.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
58AK4431

RoHS

1 Meter
1+
$37.710
5+
$36.740
10+
$35.780
25+
$33.250
50+
$31.740
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
9.5mm
-
100dB
58AK4466

RoHS

Date/Lot Code

Each
1+
$144.910
5+
$139.430
10+
$126.500
25+
$122.080
50+
$120.420
More Pricing...
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
7.92mm
7.92mm
-
58AK4510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.920
25+
$1.810
50+
$1.690
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
4.5mm
2.5mm
3.5mm
-
69AK3511

RoHS

Date/Lot Code

Each
1+
$6.000
10+
$6.000
25+
$6.000
50+
$6.000
100+
$6.000
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
120mm
120mm
0.075mm
-
69AK3514

RoHS

Date/Lot Code

Each
1+
$18.450
5+
$18.450
10+
$18.450
25+
$18.450
50+
$18.450
More Pricing...
Min: 1 / Mult: 1
FW5 Series
Absorber
Polymer Film
240mm
240mm
0.075mm
-
58AK4472

RoHS

Date/Lot Code

Each
1+
$169.260
5+
$162.870
10+
$147.770
25+
$142.600
50+
$140.670
More Pricing...
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
22.35mm
1.57mm
-
58AK4485

RoHS

Date/Lot Code

Each
1+
$29.510
10+
$28.080
25+
$26.190
50+
$23.140
100+
$21.670
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
408.5mm
8.9mm
2.8mm
-
78AH9577

RoHS

Each
1+
$2.150
10+
$1.320
25+
$1.070
50+
$0.959
100+
$0.878
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
88AH8423

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.660
25+
$3.660
50+
$3.660
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® FS Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-
64AH1918

RoHS

Date/Lot Code

Each
1+
$55.260
5+
$55.260
10+
$55.260
25+
$55.260
Min: 1 / Mult: 1
Flex Suppressor® EFW Series
Absorber
Polymer Film
240mm
240mm
0.2mm
-
95AC8187

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.270
1400+
$1.250
2800+
$1.230
4200+
$1.210
5600+
$1.190
Min: 700 / Mult: 700
-
-
-
-
-
-
-
95AC8189

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.160
500+
$1.140
1000+
$1.120
1500+
$1.110
2000+
$1.090
Min: 250 / Mult: 250
-
-
-
-
-
-
-
376-400 of 1550 items
of 62 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK