0
0 Items$0.00

Shielding Gaskets & Material:

8 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80Y5055

RoHS

Date/Lot Code

Each
1+
$14.470
10+
$13.850
25+
$12.100
50+
$11.240
100+
$10.080
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
4mm
4mm
51H
110dB
80Y5058

RoHS

Date/Lot Code

Each
1+
$16.470
10+
$15.770
25+
$13.760
50+
$12.790
100+
$11.490
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
3mm
3mm
51H
110dB
57AJ4586

RoHS

Date/Lot Code

Each
1+
$33.670
10+
$27.530
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
609.6mm
609.6mm
5mm
5mm
-
2.24mm
2.24mm
Clip-On 97
-
80Y5052

RoHS

Date/Lot Code

Each
1+
$19.550
10+
$18.720
25+
$16.340
50+
$15.190
100+
$13.630
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
5mm
5mm
51K
113dB
29AH0497

RoHS

Each
1+
$23.480
10+
$22.290
25+
$20.710
50+
$18.160
100+
$16.930
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
5mm
5mm
SOFT-SHIELD 3500
-
88AH8457

RoHS

Date/Lot Code

Each
1+
$116.370
5+
$112.010
10+
$107.650
25+
$104.950
Min: 1 / Mult: 1
-
Polymer Film
50mm
-
5mm
-
0.05mm
-
-
Flex Suppressor® FX5 Series
-
88AH8458

RoHS

Date/Lot Code

Each
1+
$37.910
5+
$37.910
10+
$37.910
25+
$37.910
Min: 1 / Mult: 1
-
Polymer Film
50mm
-
5mm
-
0.05mm
-
-
Flex Suppressor® FX5 Series
-
29AH0502

RoHS

Each
1+
$16.390
10+
$15.640
25+
$13.530
50+
$12.500
100+
$11.110
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
3.51mm
3.51mm
SOFT-SHIELD 3500
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK