6.8µH Coupled Inductors:

25 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.670
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
13.5A
26A
6100µohm
-
1:1
18.5mm
18.5mm
13.5mm
Surface Mount
-40°C
150°C
75AJ2803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.650
10+
$3.500
25+
$3.400
50+
$3.280
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.8A
3.2A
0.102ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
75AJ2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.500
10+
$7.920
25+
$7.860
50+
$7.790
100+
$6.760
More Pricing...
Min: 1 / Mult: 1
WE-CFWI Series
6.8µH
14A
16A
0.0113ohm
-
1:1
13.2mm
13.2mm
12.5mm
Surface Mount
-40°C
150°C
32T8661

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$3.220
25+
$3.180
50+
$3.120
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
WE-TDC Series
6.8µH
1.45A
3.2A
0.1ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
57AC3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$1.880
25+
$1.720
50+
$1.580
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
SRF1260 Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
45AM3811

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.170
25+
$1.050
50+
$0.936
100+
$0.815
More Pricing...
Min: 1 / Mult: 1
IFCL-3030DE Series
6.8µH
2.6A
3.5A
0.0492ohm
-
-
7.3mm
7.3mm
4.5mm
Surface Mount
-40°C
125°C
94AK5707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.530
10+
$4.340
25+
$4.210
50+
$4.080
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
58AK2112

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.910
10+
$4.710
25+
$4.380
50+
$4.010
100+
$3.640
More Pricing...
Min: 1 / Mult: 1
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
58AK2103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.330
10+
$5.040
25+
$4.770
50+
$4.430
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
32T8638

RoHS

Date/Lot Code

Each
1+
$3.840
10+
$3.680
25+
$3.580
50+
$3.470
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
6.8µH
1.2A
2.5A
0.135ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
14T0902

RoHS

Each (Supplied on Cut Tape)
100+
$1.020
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
2.55A
3.12A
0.0658ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
85W3259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
3.1A
14.2A
0.017ohm
-
0.6
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
28AH8234

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$5.730
10+
$5.170
25+
$5.160
50+
$4.570
100+
$4.270
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
6.8µH
5A
12A
0.044ohm
240nH
1:1
11mm
10mm
4mm
Surface Mount
-40°C
125°C
14T0995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.990
Min: 800 / Mult: 400
SRF1280 Series
6.8µH
7.34A
13.3A
0.0183ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
14T0903

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.743
2000+
$0.674
4000+
$0.606
6000+
$0.584
10000+
$0.571
Min: 1500 / Mult: 1500
SRF0703 Series
6.8µH
2.55A
3.12A
0.0658ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
14T0950

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$1.060
Min: 800 / Mult: 400
SRF1260 Series
6.8µH
6.64A
8.68A
0.0186ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
87T9008

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
6.9A
13.1A
0.024ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
87T9030

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
2.6A
3.67A
-
-
0.6
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
14T0996

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$1.420
Min: 800 / Mult: 400
SRF1280 Series
6.8µH
7.34A
13.3A
0.0183ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
87T8985

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
3.1A
14.2A
0.017ohm
-
0.6
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
85W3274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
HM78D Series
6.8µH
6.9A
13.1A
0.024ohm
-
-
12.5mm
12.5mm
8.5mm
-
-
-
50AC8119

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$6.010
25+
$5.770
50+
$5.540
100+
$5.280
More Pricing...
Min: 1 / Mult: 1
WE-MCRI Series
6.8µH
5A
21.2A
0.0515ohm
245nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
33AC1332

RoHS

Date/Lot Code

Each
1+
$6.570
10+
$6.270
25+
$6.070
50+
$5.860
100+
$5.360
More Pricing...
Min: 5 / Mult: 5
WE-DPC Series
6.8µH
1.4A
1.7A
0.24ohm
170nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
44AM9593
Each (Supplied on Cut Tape)
Cut Tape
250+
$1.060
Min: 400 / Mult: 400
IFCL-5050HZ Series
6.8µH
5.5A
9.7A
0.0206ohm
-
-
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
85W3286

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Min: 1000 / Mult: 1000
HM78D Series
6.8µH
2.6A
3.67A
-
-
0.6
7.7mm
7.7mm
4.8mm
Surface Mount
-40°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK