Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF0703-6R8M
Newark Part No.14T0902
Product RangeSRF0703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,530.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0703-6R8M
Newark Part No.14T0902
Product RangeSRF0703 Series
Technical Datasheet
Product RangeSRF0703 Series
Inductance, Parallel6.8µH
RMS Current, Parallel2.55A
Saturation Current, Parallel3.12A
DC Resistance Max, Parallel0.0658ohm
Leakage Inductance-
Turns Ratio0.6
Product Length7.6mm
Product Width7.6mm
Product Height3.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SRF0703 Series
RMS Current, Parallel
2.55A
DC Resistance Max, Parallel
0.0658ohm
Turns Ratio
0.6
Product Width
7.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
3.12A
Leakage Inductance
-
Product Length
7.6mm
Product Height
3.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for SRF0703-6R8M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate