0
0 Items$0.00

Coupled Inductors :

119 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69W3439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
25+$1.400
100+$1.130
250+$1.060
500+$1.040
More Pricing...
PFD2015 Series
10µH
130mA
300mA
1.7ohm
590nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
-
69W2944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$2.940
More Pricing...
MSD7342 Series
33µH
760mA
1.5A
0.135ohm
150nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.880
500+$2.810
More Pricing...
MSD7342 Series
220µH
300mA
590mA
0.86ohm
1.43µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.140
100+$1.720
250+$1.630
500+$1.550
More Pricing...
LPD5030 Series
1.5µH
2.05A
3.9A
0.024ohm
90nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.550
100+$3.350
250+$3.020
500+$2.680
More Pricing...
LPD5030V Series
150µH
180mA
250mA
1.91ohm
456nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
69W2929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.880
500+$2.810
More Pricing...
MSD7342 Series
10µH
1.24A
2.8A
0.05ohm
300nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.420
25+$4.290
100+$3.920
250+$3.680
500+$3.420
More Pricing...
MSD1583 Series
1mH
420mA
1.17A
1.2ohm
2.02µH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
49X9316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.460
100+$2.310
250+$2.160
500+$1.490
More Pricing...
LPD3015 Series
22µH
400mA
430mA
1.89ohm
480nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
79X5670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.340
25+$5.060
100+$4.790
250+$4.430
500+$4.060
More Pricing...
LPD5010 Series
10µH
500mA
670mA
0.39ohm
270nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
79X5694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.950
100+$2.740
250+$2.500
500+$2.270
More Pricing...
LPD5030 Series
2.2µH
1.95A
2.8A
0.0335ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.420
25+$4.290
100+$3.510
250+$3.460
500+$3.420
More Pricing...
MSD1583 Series
22µH
2.44A
7.9A
0.0325ohm
400nH
1:1
14.8mm
14.8mm
8.6mm
Surface Mount
-40°C
85°C
-
69W2819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.170
100+$2.610
250+$2.460
500+$2.290
More Pricing...
MSD1260 Series
5.6µH
3A
9.66A
0.02ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.140
100+$1.720
250+$1.630
500+$1.550
More Pricing...
LPD5030 Series
15µH
850mA
1A
0.149ohm
150nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
25+$2.330
100+$2.130
250+$1.950
500+$1.790
More Pricing...
LPD3015 Series
10µH
530mA
590mA
1.04ohm
280nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
79X5701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$2.140
100+$1.720
250+$1.630
500+$1.550
More Pricing...
LPD5030 Series
47µH
500mA
590mA
0.403ohm
240nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.170
100+$2.610
250+$2.460
500+$2.290
More Pricing...
MSD1260 Series
4.7µH
3.16A
10.3A
0.018ohm
200nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
49X9307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.430
100+$1.950
250+$1.800
500+$1.490
More Pricing...
LPD3015 Series
100µH
190mA
210mA
8.54ohm
1.5µH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.170
100+$2.610
250+$2.460
500+$2.290
More Pricing...
MSD1260 Series
68µH
1.29A
2.83A
0.108ohm
570nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.630
25+$3.730
100+$2.910
250+$2.880
500+$2.840
More Pricing...
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.360
25+$4.190
100+$3.890
250+$3.550
500+$3.220
More Pricing...
LPD5030V Series
220µH
160mA
160mA
2.625ohm
541nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
-
69W2802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$3.170
100+$2.610
250+$2.460
500+$2.290
More Pricing...
MSD1260 Series
12µH
2.21A
6.86A
0.037ohm
280nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$5.140
100+$4.790
250+$4.360
500+$3.960
More Pricing...
LPR6235 Series
25µH
-
1.3A
13.7ohm
-
1:10
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
49X9324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.430
100+$1.950
250+$1.800
500+$1.310
More Pricing...
LPD3015 Series
560nH
1.94A
2.8A
0.079ohm
80nH
1:1
3mm
3mm
1.4mm
Surface Mount
-40°C
85°C
-
69W2862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
25+$3.280
100+$2.710
250+$2.540
500+$2.370
More Pricing...
MSD1278 Series
120µH
960mA
3.2A
0.205ohm
1.31µH
1:1
12.3mm
12.3mm
8.05mm
Surface Mount
-40°C
85°C
AEC-Q200
79X5704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.950
100+$2.740
250+$2.500
500+$2.270
More Pricing...
LPD5030 Series
6.8µH
1.2A
1.4A
0.0795ohm
120nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1-25 of 119 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK