0
0 Items$0.00

Coupled Inductors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
50AC8105

RoHS

Each
5+$3.770
10+$3.150
15+$2.940
25+$2.720
50+$2.450
More Pricing...
WE-MTCI Series
10µH
950mA
1.5A
0.5ohm
350nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1330

RoHS

Each
5+$3.280
10+$2.870
15+$2.830
25+$2.770
50+$2.590
More Pricing...
WE-DPC Series
3.3µH
1.9A
2.6A
0.12ohm
130nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1331

RoHS

Date/Lot Code

Each
5+$4.200
10+$4.110
15+$4.040
25+$3.960
50+$3.880
More Pricing...
WE-DPC Series
4.7µH
1.6A
1.9A
0.145ohm
160nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1334

RoHS

Each
1+$4.310
25+$4.270
100+$3.770
250+$3.600
500+$3.240
More Pricing...
WE-DPC Series
10µH
1.2A
1.5A
0.3ohm
190nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1338

RoHS

Each
5+$4.230
10+$4.140
15+$4.070
25+$3.990
50+$3.910
More Pricing...
WE-DPC Series
47µH
600mA
700mA
1.2ohm
850nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8108

RoHS

Each
5+$3.510
10+$3.140
15+$3.040
25+$2.940
50+$2.840
More Pricing...
WE-MTCI Series
10µH
950mA
1.5A
0.5ohm
500nH
1:2
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1337

RoHS

Each
5+$4.200
10+$4.110
15+$4.040
25+$3.960
50+$3.880
More Pricing...
WE-DPC Series
33µH
700mA
900mA
1.025ohm
630nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8106

RoHS

Each
5+$3.770
10+$3.150
15+$2.940
25+$2.720
50+$2.450
More Pricing...
WE-MTCI Series
22µH
600mA
1A
1ohm
650nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8111

RoHS

Each
5+$3.770
10+$3.150
15+$2.940
25+$2.720
50+$2.450
More Pricing...
WE-MTCI Series
10µH
950mA
1.5A
0.5ohm
600nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1327

RoHS

Each
5+$3.340
10+$2.990
15+$2.910
25+$2.820
50+$2.640
More Pricing...
WE-DPC Series
1µH
2.9A
5A
0.045ohm
70nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8112

RoHS

Each
5+$3.490
10+$3.110
15+$3.020
25+$2.920
50+$2.820
More Pricing...
WE-MTCI Series
22µH
600mA
1A
1ohm
900nH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8113

RoHS

Each
5+$3.510
10+$3.120
15+$3.020
25+$2.930
50+$2.830
More Pricing...
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
1µH
1:3
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1328

RoHS

Each
5+$4.070
10+$3.410
15+$3.170
25+$2.930
50+$2.640
More Pricing...
WE-DPC Series
1.5µH
2.7A
3.7A
0.068ohm
80nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1336

RoHS

Each
5+$4.200
10+$4.110
15+$4.040
25+$3.960
50+$3.880
More Pricing...
WE-DPC Series
22µH
800mA
1A
0.65ohm
410nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1332

RoHS

Each
5+$4.200
10+$4.110
15+$4.040
25+$3.960
50+$3.880
More Pricing...
WE-DPC Series
6.8µH
1.4A
1.7A
0.24ohm
170nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
33AC1329

RoHS

Each
5+$4.200
10+$4.110
15+$4.040
25+$3.960
50+$3.880
More Pricing...
WE-DPC Series
2.2µH
2.5A
3.2A
0.072ohm
125nH
1:1
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8109

RoHS

Each
5+$3.770
10+$3.150
15+$2.940
25+$2.720
50+$2.450
More Pricing...
WE-MTCI Series
22µH
600mA
1A
1ohm
800nH
1:2
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
50AC8107

RoHS

Each
5+$3.770
10+$3.150
15+$2.940
25+$2.720
50+$2.450
More Pricing...
WE-MTCI Series
33µH
450mA
750mA
1.9ohm
700nH
1:1.5
5.2mm
5.2mm
3.1mm
Surface Mount
-40°C
125°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK