0
0 Items$0.00

Coupled Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
79X5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
2mH
110mA
80mA
8ohm
2.1µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
10µH
1.4A
2.5A
0.07ohm
120nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.630
25+$3.730
100+$2.910
250+$2.880
500+$2.840
More Pricing...
LPR6235 Series
12.5µH
-
900mA
200ohm
-
1:50
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
1.5mH
140mA
120mA
5.4ohm
1.7µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$5.140
100+$4.790
250+$4.360
500+$3.960
More Pricing...
LPR6235 Series
25µH
-
1.3A
13.7ohm
-
1:10
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
22µH
850mA
1.5A
0.15ohm
150nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$5.140
100+$4.790
250+$4.360
500+$3.960
More Pricing...
LPR6235 Series
25µH
-
700mA
72ohm
-
1:20
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
79X5720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
6.8µH
1.6A
2.8A
0.054ohm
100nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$5.140
100+$4.790
250+$4.360
500+$3.960
More Pricing...
LPR6235 Series
7.5µH
-
1.6A
316ohm
-
1:100
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
69W2221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.100
25+$2.500
100+$1.960
250+$1.930
500+$1.900
More Pricing...
LPD6235 Series
47µH
600mA
900mA
0.31ohm
210nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
79X5719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$3.440
100+$3.200
250+$2.910
500+$2.640
More Pricing...
LPD6235 Series
470µH
250mA
180mA
1.75ohm
610nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
11X3267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+$2.650
700+$2.530
1400+$2.340
2100+$2.260
3500+$2.200
LPR6235 Series
25µH
-
700mA
0.2ohm
-
1:20
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK