0
0 Items$0.00

Coupled Inductors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
69W2939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.880
500+$2.810
More Pricing...
MSD7342 Series
220µH
300mA
590mA
0.86ohm
1.43µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$2.940
More Pricing...
MSD7342 Series
33µH
760mA
1.5A
0.135ohm
150nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.880
500+$2.810
More Pricing...
MSD7342 Series
10µH
1.24A
2.8A
0.05ohm
300nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.880
500+$3.210
More Pricing...
MSD7342 Series
4.7µH
1.74A
4.1A
0.0255ohm
110nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
25+$6.560
100+$6.250
250+$3.910
500+$2.900
More Pricing...
MSD7342 Series
12µH
1.14A
2.5A
0.06ohm
360nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.990
250+$3.080
500+$2.810
More Pricing...
MSD7342 Series
820µH
150mA
300mA
3.4ohm
8.01µH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$2.900
More Pricing...
MSD7342 Series
3.3µH
2.05A
5.2A
0.0185ohm
90nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$2.900
More Pricing...
MSD7342 Series
100µH
450mA
800mA
0.385ohm
960nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$4.980
100+$4.630
250+$4.230
500+$3.830
More Pricing...
MSD7342 Series
47µH
610mA
1.2A
0.21ohm
300nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$3.010
More Pricing...
MSD7342 Series
5.6µH
1.57A
3.9A
0.0315ohm
90nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.860
25+$6.210
100+$5.540
250+$3.910
500+$2.900
More Pricing...
MSD7342 Series
2.5µH
2.17A
6A
0.0165ohm
140nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.260
100+$5.540
250+$4.810
500+$2.900
More Pricing...
MSD7342 Series
68µH
510mA
1A
0.3ohm
510nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$6.860
100+$6.250
250+$4.440
500+$2.900
More Pricing...
MSD7342 Series
15µH
1.09A
2.2A
0.065ohm
490nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$4.980
100+$4.630
250+$4.230
500+$3.830
More Pricing...
MSD7342 Series
22µH
840mA
1.9A
0.11ohm
200nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
69W2936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.480
25+$5.200
100+$3.950
250+$3.080
500+$2.810
More Pricing...
MSD7342 Series
18µH
950mA
2A
0.085ohm
160nH
1:1
7.5mm
7.5mm
4.6mm
Surface Mount
-40°C
85°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK