0
0 Items$0.00

Coupled Inductors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
50AC8117

RoHS

Each
1+$7.190
10+$6.940
25+$6.630
50+$6.320
100+$5.910
More Pricing...
WE-MCRI Series
3.3µH
7.5A
28.2A
0.026ohm
220nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8122

RoHS

Each
1+$7.740
10+$6.930
25+$6.620
50+$6.300
100+$5.860
More Pricing...
WE-MCRI Series
15µH
3.9A
9.5A
0.087ohm
300nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8123

RoHS

Date/Lot Code

Each
1+$7.740
10+$6.930
25+$6.620
50+$6.300
100+$5.840
More Pricing...
WE-MCRI Series
22µH
3.4A
8.1A
0.106ohm
335nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8116

RoHS

Each
1+$10.100
10+$8.990
25+$7.640
50+$6.970
100+$6.520
More Pricing...
WE-MCRI Series
2.2µH
11.5A
29.5A
0.0125ohm
190nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8120

RoHS

Each
1+$10.100
10+$8.990
25+$7.640
50+$6.970
100+$6.520
More Pricing...
WE-MCRI Series
8.2µH
4.8A
18.5A
0.063ohm
260nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8114

RoHS

WURTH ELEKTRONIK
Each
1+$7.740
10+$6.930
25+$6.620
50+$6.300
100+$5.840
More Pricing...
WE-MCRI Series
1µH
17A
43.5A
560µohm
170nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8115

RoHS

Each
1+$10.100
10+$8.990
25+$7.640
50+$6.970
100+$6.520
More Pricing...
WE-MCRI Series
1.5µH
12.5A
34A
9400µohm
180nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8119

RoHS

Each
1+$10.100
10+$8.990
25+$7.640
50+$6.970
100+$6.520
More Pricing...
WE-MCRI Series
6.8µH
5A
21.2A
0.0515ohm
245nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8118

RoHS

Each
1+$7.740
10+$6.930
25+$6.620
50+$6.300
100+$5.840
More Pricing...
WE-MCRI Series
4.7µH
5.9A
24.2A
0.04ohm
235nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8125

RoHS

Each
1+$7.750
10+$6.940
25+$6.630
50+$6.320
100+$5.950
More Pricing...
WE-MCRI Series
47µH
2.3A
6A
0.24ohm
370nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
50AC8121

RoHS

Each
1+$7.750
10+$6.940
25+$6.630
50+$6.320
100+$5.850
More Pricing...
WE-MCRI Series
10µH
4.5A
17A
0.069ohm
270nH
1:1
11.5mm
10mm
9mm
Surface Mount
-40°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK