Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1537L
Newark Part No.24B7413
Product Range1537 Series
Technical Datasheet
1,159 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.950 |
5+ | $7.890 |
10+ | $7.830 |
25+ | $7.240 |
50+ | $6.830 |
100+ | $5.370 |
250+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1537L
Newark Part No.24B7413
Product Range1537 Series
Technical Datasheet
Product Range1537 Series
Inductance100µH
DC Current Rating8A
DC Resistance Max50mohm
Inductance Tolerance± 5%
Self Resonant Frequency Min-
Inductor Case StyleAxial Leaded
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1537 Series
DC Current Rating
8A
Inductance Tolerance
± 5%
Inductor Case Style
Axial Leaded
Inductance
100µH
DC Resistance Max
50mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate