Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-36X
Newark Part No.98H3680
Product RangeC Series
Your Part Number
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.390 |
| 5+ | $15.730 |
| 10+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$16.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-36X
Newark Part No.98H3680
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance500mH
DC Current Rating300mA
DC Resistance Max30ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-36X is a Low-frequency Inductor with physical configurations. This smoothing choke is power supply filter choke has a core with an air gap which prevents saturation at maximum direct current and supports -20% to +50% inductance tolerance.
Applications
Power Management
Notes
Hi-pot tested at 1500VRMS.
Technical Specifications
Product Range
C Series
DC Current Rating
300mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
500mH
DC Resistance Max
30ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability