0
0 Items$0.00

10µH Radial Leaded Power Inductors:

40 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0169

RoHS

Date/Lot Code

Each
10+
$1.080
25+
$0.966
50+
$0.945
100+
$0.922
500+
$0.826
More Pricing...
Total:$10.80
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
2.1A
2.1A
0.06ohm
± 20%
85AJ2942

RoHS

Date/Lot Code

Each
1+
$23.130
10+
$19.020
25+
$17.590
50+
$16.690
100+
$16.160
More Pricing...
Total:$23.13
Min: 1 / Mult: 1
IHTH-1500TZ-5A Series
10µH
Shielded
52.9A
85.2A
1700µohm
± 20%
25AJ3270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.920
10+
$8.320
25+
$8.020
50+
$7.700
100+
$7.090
More Pricing...
Total:$8.92
Min: 1 / Mult: 1
WE-HCFT Series
10µH
Shielded
20A
8.8A
4630µohm
± 20%
78X5339

RoHS

Date/Lot Code

Each
1+
$0.594
10+
$0.501
25+
$0.448
50+
$0.428
100+
$0.407
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
2.5A
3.6A
0.043ohm
± 10%
93K3225

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.080
10+
$1.070
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
2200R Series
10µH
Unshielded
1.62A
-
0.05ohm
± 10%
87X5329

RoHS

Date/Lot Code

Each
1+
$9.680
10+
$8.020
25+
$7.530
50+
$7.270
100+
$6.270
Total:$9.68
Min: 1 / Mult: 1
IHTH-0750IZ-5A Series
10µH
Shielded
17.7A
13A
7700µohm
± 20%
55Y0233

RoHS

WURTH ELEKTRONIK
Each
1+
$3.370
10+
$3.240
25+
$3.120
50+
$2.990
100+
$2.650
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
4.6A
6.8A
0.023ohm
± 20%
55Y0246

RoHS

Each
1+
$4.150
10+
$4.000
25+
$3.840
50+
$3.680
100+
$3.250
More Pricing...
Total:$4.15
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
11.4A
13.4A
6800µohm
± 20%
66AH0191

RoHS

Date/Lot Code

Each
10+
$1.080
25+
$0.961
50+
$0.939
100+
$0.916
500+
$0.796
More Pricing...
Total:$10.80
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
3.6A
3A
0.03ohm
± 20%
14AC4919

RoHS

Date/Lot Code

Each
1+
$0.998
10+
$0.840
25+
$0.752
50+
$0.713
100+
$0.673
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
3.1A
3A
0.045ohm
± 10%
66AH0148

RoHS

Date/Lot Code

Each
10+
$0.852
25+
$0.762
50+
$0.745
100+
$0.726
500+
$0.650
More Pricing...
Total:$8.52
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
51R6656

RoHS

Date/Lot Code

Each
1+
$22.430
10+
$15.170
25+
$14.930
50+
$14.690
100+
$14.440
More Pricing...
Total:$22.43
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
10µH
Shielded
32A
32A
3640µohm
± 20%
74R9982

RoHS

Each
1+
$1.370
10+
$0.870
100+
$0.733
500+
$0.538
1000+
$0.494
More Pricing...
Total:$1.37
Min: 1 / Mult: 1
MCSCH895 Series
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
13T9782

RoHS

Date/Lot Code

Each
1+
$1.610
10+
$1.590
25+
$1.560
50+
$1.540
100+
$1.450
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
WE-TI Series
10µH
Unshielded
2.5A
2.6A
80mohm
± 20%
72T2731

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$1.080
10+
$1.070
25+
$1.070
50+
$1.040
100+
$1.010
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
1300R Series
10µH
Unshielded
3A
3A
0.031ohm
± 10%
55Y0239

RoHS

WURTH ELEKTRONIK
Each
1+
$3.770
10+
$3.620
25+
$3.470
50+
$3.320
100+
$2.940
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
6.2A
9.6A
0.0155ohm
± 20%
72T2715

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.536
10+
$0.528
25+
$0.521
50+
$0.507
100+
$0.493
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
1100R Series
10µH
Unshielded
950mA
950mA
0.14ohm
± 10%
79X1750

RoHS

Date/Lot Code

Each
1+
$0.475
10+
$0.397
25+
$0.394
50+
$0.390
100+
$0.387
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
1.1A
-
0.07ohm
± 10%
15AC9203

RoHS

WURTH ELEKTRONIK
Each
1+
$3.870
10+
$3.680
25+
$3.510
50+
$3.320
100+
$2.670
More Pricing...
Total:$3.87
Min: 1 / Mult: 1
WE-FAMI Series
10µH
Shielded
9.2A
11.3A
8600µohm
± 20%
74AC4181

RoHS

Date/Lot Code

Each
1+
$1.120
250+
$0.873
500+
$0.792
1000+
$0.724
5000+
$0.669
Total:$5.60
Min: 5 / Mult: 5
MP SCH series
10µH
Unshielded
5.3A
-
0.022ohm
± 20%
59AC7213

RoHS

Date/Lot Code

Each
1+
$0.594
10+
$0.501
25+
$0.448
50+
$0.428
100+
$0.407
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
RLB Series
10µH
Unshielded
2.7A
6.7A
0.048ohm
± 10%
66AH0310

RoHS

Date/Lot Code

Each
1+
$1.940
10+
$1.650
25+
$1.480
50+
$1.450
100+
$1.410
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
SBC Series
10µH
Unshielded
4.2A
9.6A
0.03ohm
± 20%
63K3247

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$6.090
25+
$6.090
50+
$6.090
100+
$6.090
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
1110 Series
10µH
Unshielded
9A
9A
0.01ohm
± 10%
83AH7725

RoHS

Date/Lot Code

Each
1+
$15.770
10+
$12.970
25+
$12.050
50+
$11.380
Total:$15.77
Min: 1 / Mult: 1
IHDM-1008BC-30 Series
10µH
Unshielded
30A
30A
2000µohm
± 20%
32M9844

RoHS

Date/Lot Code

Each
1+
$0.916
10+
$0.732
25+
$0.684
50+
$0.683
100+
$0.680
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
RLB9012 Series
10µH
Unshielded
3.4A
-
0.045ohm
± 10%
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK