0
0 Items$0.00

Radial Leaded Power Inductors :

1,622 Products Found

Our Radial Leaded Power Inductors include the following product ranges from various manufacturers: Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms. Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs. The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices. Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters. Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
61J7932

RoHS

Date/Lot Code

Each
1+$0.731
10+$0.623
25+$0.561
50+$0.511
100+$0.461
More Pricing...
RLB Series
100mH
Unshielded
14mA
-
300ohm
± 10%
14AC4921

RoHS

Each
1+$1.060
10+$0.883
25+$0.785
50+$0.745
100+$0.704
More Pricing...
RLB Series
1mH
Unshielded
350mA
290mA
2.9ohm
± 10%
32M9862

RoHS

Date/Lot Code

Each
1+$0.960
10+$0.806
25+$0.715
50+$0.682
100+$0.647
More Pricing...
RLB9012 Series
220µH
Unshielded
1A
-
0.65ohm
± 10%
08P2801

RoHS

Date/Lot Code

Each
1+$1.360
10+$1.310
25+$1.280
50+$1.240
100+$1.120
More Pricing...
WE-TI Series
10mH
Unshielded
140mA
170mA
24ohm
± 10%
08R2130

RoHS

Date/Lot Code

Each
1+$3.700
25+$2.690
100+$2.520
250+$2.420
500+$2.380
More Pricing...
1900R Series
100mH
Unshielded
70mA
-
90ohm
± 10%
32M9846

RoHS

Date/Lot Code

Each
1+$1.020
10+$0.850
25+$0.753
50+$0.692
100+$0.629
More Pricing...
RLB9012 Series
1mH
Unshielded
510mA
-
2.9ohm
± 10%
87X5346

RoHS

Each
1+$13.330
25+$11.690
100+$11.050
250+$10.650
500+$10.250
More Pricing...
IHTH-1125KZ-5A Series
2.2µH
Shielded
72A
64A
770µohm
± 20%
93K3226

RoHS

Each
1+$1.320
10+$1.040
25+$1.010
50+$0.986
100+$0.937
More Pricing...
2200R Series
100mH
Unshielded
670mA
-
0.39ohm
± 10%
43Y2385

RoHS

Each
1+$0.588
10+$0.497
25+$0.441
50+$0.420
100+$0.399
More Pricing...
RLB Series
100mH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
58T5065

RoHS

Each
1+$0.860
10+$0.718
25+$0.636
50+$0.584
100+$0.531
More Pricing...
RLB9012 Series
1mH
Unshielded
510mA
-
2.9ohm
± 10%
75K7956

RoHS

Date/Lot Code

Each
400+$0.335
800+$0.298
1200+$0.284
2000+$0.276
4000+$0.267
More Pricing...
RLB Series
10mH
Unshielded
34mA
-
39ohm
± 10%
57AC2872

RoHS

Each
1+$0.494
10+$0.409
25+$0.364
50+$0.356
100+$0.346
More Pricing...
RLB Series
47mH
Unshielded
16mA
-
162ohm
± 10%
28AH8192

RoHS

WURTH ELEKTRONIK
Each
1+$24.000
5+$22.160
10+$18.520
25+$17.840
100+$17.150
More Pricing...
WE-HCFT Series
47mH
Shielded
19.3A
32.3A
0.01298ohm
± 20%
13T9784

RoHS

WURTH ELEKTRONIK
Each
1+$1.080
10+$1.070
25+$1.060
50+$1.050
100+$0.998
More Pricing...
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
63K3397

RoHS

Date/Lot Code

Each
1+$18.020
5+$16.690
10+$15.360
25+$14.320
100+$13.550
More Pricing...
1140 Series
4.7mH
Unshielded
1.6A
3A
1.14ohm
± 10%
46P8756

RoHS

Date/Lot Code

Each
1+$1.530
10+$1.280
25+$1.130
50+$1.080
100+$1.020
More Pricing...
1300R Series
33mH
Unshielded
60mA
60mA
68ohm
± 10%
63K3352

RoHS

Date/Lot Code

Each
1+$10.770
25+$8.610
100+$8.130
250+$7.480
500+$7.320
More Pricing...
1130 Series
4.7mH
Unshielded
1A
1A
1.86ohm
± 10%
55Y0245

RoHS

Each
1+$3.880
25+$3.440
100+$3.000
250+$2.840
500+$2.670
More Pricing...
WE-FAMI Series
4.7mH
Shielded
14.5A
19.7A
3800µohm
± 20%
63K3365

RoHS

Date/Lot Code

Each
1+$21.830
5+$20.480
10+$19.120
25+$17.920
100+$16.490
More Pricing...
1140 Series
1mH
Unshielded
3.6A
6.5A
0.216ohm
± 10%
46P8741

RoHS

Each
1+$1.320
10+$1.110
25+$0.987
50+$0.941
100+$0.895
More Pricing...
1300R Series
10mH
Unshielded
85mA
85mA
23.8ohm
± 10%
55Y0243

RoHS

Each
1+$3.710
25+$3.290
100+$2.860
250+$2.560
500+$2.460
More Pricing...
WE-FAMI Series
6.8µH
Shielded
10.7A
15A
6500µohm
± 20%
15AC9205

RoHS

Each
1+$3.600
25+$3.010
100+$2.420
250+$2.250
500+$2.140
More Pricing...
WE-FAMI Series
22µH
Shielded
6.9A
7.5A
0.016ohm
± 20%
74AC4193

RoHS

Each
1+$0.856
10+$0.578
100+$0.480
500+$0.382
1000+$0.322
More Pricing...
MP SCH series
1.8mH
Unshielded
180mA
-
3.3ohm
± 10%
79AH3115

RoHS

Each
1+$6.190
10+$5.500
25+$5.190
50+$4.730
100+$4.510
More Pricing...
-
-
-
-
-
-
-
28AH8182

RoHS

WURTH ELEKTRONIK
Each
1+$27.260
5+$26.150
10+$25.050
25+$21.310
100+$20.890
More Pricing...
WE-HCFT Series
33mH
Shielded
32A
38.9A
6380µohm
± 20%
1-25 of 1622 items
of 65 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK