0
0 Items$0.00

Radial Leaded Power Inductors :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
44W4682

RoHS

Each
1+$2.930
25+$2.800
100+$2.370
250+$2.290
500+$2.200
More Pricing...
WE-TI Series
1mH
Unshielded
420mA
550mA
2.5ohm
± 5%
13AC5848

RoHS

Date/Lot Code

Each
1+$1.490
10+$1.240
25+$1.100
50+$1.070
100+$1.040
More Pricing...
RLB1112V4 Series
1mH
Unshielded
510mA
500mA
1.4ohm
± 5%
94AK5656

RoHS

Each
1+$3.170
25+$2.800
100+$2.360
250+$2.240
500+$2.230
More Pricing...
WE-TI Series
1mH
Unshielded
750mA
900mA
0.98ohm
± 5%
62AC1310

RoHS

Date/Lot Code

Each
1+$1.630
10+$1.550
25+$1.510
50+$1.460
100+$1.340
More Pricing...
WE-TI Series
10mH
Unshielded
150mA
130mA
25ohm
± 5%
44W4680

RoHS

Each
1+$1.720
25+$1.660
100+$1.420
250+$1.390
500+$1.360
More Pricing...
WE-TI Series
22mH
Unshielded
90mA
110mA
55ohm
± 5%
75AJ2745

RoHS

Each
1+$1.400
10+$1.350
25+$1.310
50+$1.270
100+$1.150
More Pricing...
WE-TI Series
22mH
Unshielded
90mA
110mA
55ohm
± 5%
75AJ2675

RoHS

Each
1+$2.220
10+$2.000
25+$1.950
50+$1.870
100+$1.730
More Pricing...
WE-TI Series
1mH
Unshielded
600mA
550mA
1.55ohm
± 5%
75AJ2750

RoHS

Each
1+$1.690
10+$1.530
25+$1.480
50+$1.420
100+$1.320
More Pricing...
WE-TI Series
1mH
Unshielded
440mA
510mA
2.15ohm
± 5%
44W4664

RoHS

Each
1+$2.260
25+$2.160
100+$1.830
250+$1.790
500+$1.760
More Pricing...
WE-TI Series
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
44W4755

RoHS

Each
1+$1.620
10+$1.560
25+$1.520
50+$1.460
100+$1.320
More Pricing...
WE-TI Series
4.7mH
Unshielded
240mA
250mA
9.5ohm
± 5%
44W4761

RoHS

Each
1+$1.650
10+$1.590
25+$1.550
50+$1.510
100+$1.350
More Pricing...
WE-TI Series
820µH
Unshielded
360mA
700mA
1.56ohm
± 5%
55Y0220

RoHS

Each
1+$3.340
25+$3.210
100+$3.080
250+$2.740
500+$2.500
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
44W4702

RoHS

Each
1+$3.310
25+$3.170
100+$2.700
250+$2.640
500+$2.570
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
83AH8516

RoHS

Each
1+$1.380
10+$1.300
25+$1.250
50+$1.200
100+$1.150
More Pricing...
WE-TI Series
10mH
Unshielded
130mA
160mA
24ohm
± 5%
75AJ2742

RoHS

Each
1+$1.400
10+$1.350
25+$1.310
50+$1.270
100+$1.150
More Pricing...
WE-TI Series
1.5mH
Unshielded
370mA
420mA
3ohm
± 5%
44W4753

RoHS

Each
1+$1.650
10+$1.590
25+$1.550
50+$1.510
100+$1.350
More Pricing...
WE-TI Series
3.3mH
Unshielded
280mA
300mA
6.2ohm
± 5%
44W4741

RoHS

Each
1+$1.520
10+$1.450
25+$1.410
50+$1.370
100+$1.240
More Pricing...
WE-TI Series
2.2mH
Unshielded
300mA
350mA
4.73ohm
± 5%
55Y0223

RoHS

Each
1+$3.340
25+$3.210
100+$3.080
250+$2.740
500+$2.500
More Pricing...
WE-TI Series
2.2mH
Unshielded
540mA
700mA
1.9ohm
± 5%
74AC4206

RoHS

Each
5+$0.828
250+$0.569
500+$0.480
1000+$0.388
5000+$0.332
MP SCH series
820µH
Unshielded
360mA
-
1.6ohm
± 5%
83AH8527

RoHS

Each
1+$1.380
10+$1.300
25+$1.250
50+$1.200
100+$1.150
More Pricing...
WE-TI Series
47mH
Unshielded
60mA
70mA
112ohm
± 5%
83AH8524

RoHS

Each
1+$1.380
10+$1.300
25+$1.250
50+$1.200
100+$1.150
More Pricing...
WE-TI Series
4.7mH
Unshielded
210mA
240mA
9.5ohm
± 5%
75AJ2676

RoHS

Each
1+$2.330
25+$2.120
100+$1.820
250+$1.680
500+$1.650
More Pricing...
WE-TI Series
2.2mH
Unshielded
480mA
560mA
2.5ohm
± 5%
75AJ2678

RoHS

Each
1+$2.330
25+$2.120
100+$1.820
250+$1.780
500+$1.750
More Pricing...
WE-TI Series
8.2mH
Unshielded
300mA
300mA
9ohm
± 5%
75AJ2740

RoHS

Date/Lot Code

Each
1+$1.400
10+$1.350
25+$1.310
50+$1.270
100+$1.150
More Pricing...
WE-TI Series
1mH
Unshielded
440mA
510mA
2.15ohm
± 5%
75AJ2743

RoHS

Each
1+$1.400
10+$1.350
25+$1.310
50+$1.270
100+$1.150
More Pricing...
WE-TI Series
1.8mH
Unshielded
320mA
390mA
4.51ohm
± 5%
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK