0
0 Items$0.00

39µH Radial Leaded Power Inductors :

12 Products Found
Find a huge range of 39µH Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 10µH, 100µH, 1mH & 220µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Bourns Jw Miller, Wurth Elektronik & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
01AH7888

RoHS

Each
10+$2.180
20+$2.150
30+$2.110
50+$2.100
100+$2.090
More Pricing...
SBCP Series
39µH
Unshielded
790mA
790mA
0.213ohm
± 20%
75AJ2746

RoHS

Each
1+$1.500
10+$1.440
25+$1.400
50+$1.360
100+$1.220
More Pricing...
WE-TI Series
39µH
Unshielded
2.2A
2.5A
0.1ohm
± 10%
63K3302

RoHS

Each
206+$7.850
412+$7.770
618+$7.620
1030+$7.460
2060+$7.300
More Pricing...
1120 Series
39µH
Unshielded
5.5A
5.5A
30mohm
± 10%
63K3346

RoHS

Each
212+$7.830
424+$7.670
636+$7.520
1060+$7.350
2120+$7.200
More Pricing...
1130 Series
39µH
Unshielded
11.4A
11.4A
0.022ohm
± 10%
63K3391

RoHS

Each
140+$12.020
280+$11.930
420+$11.840
700+$11.760
1400+$11.630
More Pricing...
1140 Series
39µH
-
15.1A
32.3A
0.012ohm
± 10%
31Y3884

RoHS

Date/Lot Code

Each
1+$2.370
10+$2.040
25+$1.900
50+$1.710
100+$1.510
More Pricing...
RFB1010 Series
39µH
Unshielded
3.8A
3.1A
0.075ohm
± 10%
81Y7208

RoHS

Date/Lot Code

Each
1+$3.840
25+$3.080
100+$2.380
250+$2.320
500+$2.270
More Pricing...
RFS1412 Series
39µH
Shielded
3.9A
3.1A
0.066ohm
± 10%
31Y1222

RoHS

Date/Lot Code

Each
1+$1.500
10+$1.290
25+$1.190
50+$1.070
100+$0.953
More Pricing...
DR0608 Series
39µH
Unshielded
2.6A
1.6A
0.13ohm
± 10%
31Y3957

RoHS

Date/Lot Code

Each
1+$2.320
10+$2.000
25+$1.830
50+$1.650
100+$1.470
More Pricing...
RFC0810 Series
39µH
Unshielded
2.75A
3.2A
0.085ohm
± 10%
31Y3800

RoHS

Date/Lot Code

Each
1+$2.020
10+$1.750
25+$1.600
50+$1.450
100+$1.300
More Pricing...
RFB0807 Series
39µH
Unshielded
2.06A
1.6A
0.16ohm
± 10%
81Y7166

RoHS

Date/Lot Code

Each
1+$3.090
25+$2.470
100+$1.920
250+$1.880
500+$1.830
More Pricing...
RFS1113 Series
39µH
Shielded
3.75A
2.4A
0.064ohm
± 20%
31Y3923

RoHS

Date/Lot Code

Each
1+$1.650
10+$1.410
25+$1.300
50+$1.170
100+$1.040
More Pricing...
RFC0807 Series
39µH
Unshielded
1.95A
2.85A
0.145ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK