0
0 Items$0.00

5.6mH Radial Leaded Power Inductors :

7 Products Found
Find a huge range of 5.6mH Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 100µH, 1mH, 220µH & 470µH Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft, Wurth Elektronik, Bourns Jw Miller & Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
31Y3995

RoHS

Each
1+$2.490
10+$2.160
25+$1.990
50+$1.790
100+$1.590
More Pricing...
RFC1010 Series
5.6mH
Unshielded
300mA
370mA
7.75ohm
± 10%
31Y3892

RoHS

Date/Lot Code

Each
1+$2.530
10+$2.200
25+$2.020
50+$1.830
100+$1.630
More Pricing...
RFB1010 Series
5.6mH
Unshielded
300mA
260mA
10ohm
± 10%
44W4659

RoHS

Each
1+$3.920
25+$3.750
100+$3.200
250+$3.120
500+$3.040
More Pricing...
WE-TIS Series
5.6mH
Shielded
130mA
70mA
13ohm
± 10%
63K3401

RoHS

Each
140+$13.750
250+$13.480
500+$13.190
1140 Series
5.6mH
Unshielded
1.3A
2.8A
1.6ohm
± 10%
37B9176

RoHS

Each
1+$5.960
10+$5.060
25+$4.730
50+$4.430
100+$4.170
More Pricing...
RC Series
5.6mH
Unshielded
250mA
250mA
6.1ohm
± 10%
31Y3965

RoHS

Date/Lot Code

Each
1+$2.330
10+$2.020
25+$1.860
50+$1.680
100+$1.490
More Pricing...
RFC0810 Series
5.6mH
Unshielded
220mA
280mA
11.5ohm
± 10%
58AK1915

RoHS

Each
1+$3.310
25+$2.980
100+$2.510
250+$2.460
500+$2.410
More Pricing...
WE-TI Series
5.6mH
Unshielded
320mA
340mA
5.8ohm
± 5%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK