17.2A Radial Leaded Power Inductors :
2 Products FoundFind a huge range of 17.2A Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 1.6A, 2A & 4A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.380 10+ $20.510 25+ $19.770 50+ $19.040 | WE-HCFT Series | 65µH | Shielded | 17.2A | 26.6A | 0.01444ohm | ± 20% | ||||||
BOURNS JW MILLER | Each | 1+ $20.550 10+ $16.890 25+ $15.690 50+ $14.440 100+ $14.360 More Pricing... | 1140 Series | 18µH | Unshielded | 17.2A | 49.2A | 8mohm | ± 10% | |||||