800mA Radial Leaded Power Inductors :

16 Products Found
Find a huge range of 800mA Radial Leaded Power Inductors at Newark Electronics Canada. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 4A, 1.6A & 2A Radial Leaded Power Inductors from the worlds top manufacturers including: Bourns Jw Miller, Wurth Elektronik, Bourns, Murata Power Solutions & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
55Y0220

RoHS

Each
1+$3.050
10+$2.940
25+$2.830
50+$2.670
100+$2.500
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
44W4702

RoHS

Each
1+$3.050
10+$2.930
25+$2.840
50+$2.750
100+$2.490
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
50AJ6455

RoHS

Each
1+$8.800
10+$7.230
25+$7.060
50+$6.870
100+$6.530
More Pricing...
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
13T9783

RoHS

Each
1+$1.420
10+$1.400
25+$1.380
50+$1.360
100+$1.280
More Pricing...
WE-TI Series
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
78X5340

RoHS

Each
1+$0.571
10+$0.483
25+$0.429
50+$0.408
100+$0.386
More Pricing...
RLB Series
220µH
Unshielded
800mA
800mA
0.72ohm
± 10%
63K3295

RoHS

Each
206+$7.410
412+$7.160
618+$7.120
1030+$7.060
2060+$6.920
More Pricing...
1120 Series
2.2mH
Unshielded
800mA
800mA
1.54ohm
± 10%
44W4691

RoHS

Each
1+$1.420
10+$1.400
25+$1.380
50+$1.360
100+$1.280
More Pricing...
WE-TI Series
68µH
Unshielded
800mA
1A
400mohm
± 10%
46P8721
Each
200+$0.529
400+$0.522
600+$0.514
1000+$0.494
2000+$0.479
More Pricing...
1100R Series
15µH
-
800mA
800mA
0.19ohm
± 10%
63K3271

RoHS

Each
298+$7.670
596+$7.520
894+$7.360
1490+$7.210
2980+$7.060
More Pricing...
1110 Series
560µH
Unshielded
800mA
800mA
0.696ohm
± 10%
63K3268

RoHS

Each
298+$7.670
596+$7.520
894+$7.360
1490+$7.210
2980+$7.060
More Pricing...
1110 Series
470µH
Unshielded
800mA
800mA
0.636ohm
± 10%
01AH7862

RoHS

Each
1+$3.040
10+$2.400
25+$2.340
50+$2.290
100+$2.160
More Pricing...
SBCP Series
470µH
Unshielded
800mA
1.48A
0.54ohm
± 10%
61J7908

RoHS

Date/Lot Code

Each
1200+$0.332
2400+$0.328
3600+$0.324
6000+$0.317
12000+$0.311
More Pricing...
RLB Series
150µH
Unshielded
800mA
-
0.37ohm
± 10%
63K3287

RoHS

Each
206+$8.150
412+$7.980
618+$7.830
1030+$7.660
2060+$7.490
More Pricing...
1120 Series
1.5mH
Unshielded
800mA
800mA
1.26ohm
± 10%
63K3290

RoHS

Each
206+$7.850
412+$7.770
618+$7.620
1030+$7.460
2060+$7.300
More Pricing...
1120 Series
1.8mH
Unshielded
800mA
800mA
1.39ohm
± 10%
61J7891

RoHS

Each
1200+$0.312
2500+$0.291
RLB Series
220µH
-
800mA
800mA
0.72ohm
± 10%
58AK1908

RoHS

Each
1+$1.430
10+$1.370
25+$1.320
50+$1.280
100+$1.160
More Pricing...
WE-TI Series
82µH
Unshielded
800mA
900mA
0.47ohm
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK